新型MOSFET

IXYS X4-Class Power MOSFETs offer low on-state resistance and conduction losses, with improved efficiency. These power MOSFETs come in a PLUS package, enabling higher nominal current rating and increased power density. The X4-Class power MOSFETs are pin compatible with the standard TO-247 package and are easy to upgrade from existing designs for higher power output. These power MOSFETs feature low gate charge and low thermal resistance. Typical applications include DC load switch, battery protection, battery OR-ing, battery energy storage systems, and DC/DC buck-boost converters.
-
IXYS X4-Class 功率MOSFETOffer low on-state resistance and conduction losses, with improved efficiency.2/2/2026 -
onsemi NVBYST0D6N08X 80V N-Channel Power MOSFETThis device offers a low QRR and soft recovery body diode in a TCPAK1012 (TopCool) package.26/12/2025 -
Infineon Technologies OptiMOS™ 6 80V Power MOSFETsSets industry benchmark performance with a wide portfolio offering.23/12/2025 -
onsemi NVMFD5877NL 雙路N溝道MOSFET專為緊湊且高效的設計而設計,包括高熱性能。19/12/2025 -
onsemi FDC642P-F085 Small Signal MOSFETOffers a high-performance trench technology for extremely low RDS(on) and fast switching speed.25/11/2025 -
onsemi NTTFS007P02P8 P-Channel Low/Medium Voltage MOSFETBuilt using PowerTrench technology for extremely low RDS(on) switching performance and ruggedness.25/11/2025 -
iDEAL Semiconductor iS20M028S1C SuperQ™ 200V N-Ch Power MOSFETsDesigned for SMPS and high-efficiency motor drives in a robust PDFN package measuring 5mm x 6mm.24/11/2025 -
onsemi NVD5867NL Single N-Channel Power MOSFETFeatures 60V drain-to-source voltage, 39mΩ drain-to-source on resistance, and AEC-Q101 qualified.20/11/2025 -
onsemi NVD6824NL Single N-Channel MOSFETsOffer low RDS(on) to minimize conduction losses and high current capability.20/11/2025 -
onsemi NVMFS5830NL Single N-Channel Power MOSFETHigh-efficiency single n-channel power MOSFET designed for demanding power management applications.19/11/2025 -
onsemi NVMFS5832NL Single N-Channel Power MOSFETHigh-performance MOSFET designed for low-voltage applications requiring efficient power switching.19/11/2025 -
Diodes Incorporated 2N7002 N-Channel E-Mode Field Effect TransistorsOffers fast switching performance with low gate charge and 60V maximum drain-source voltage.31/10/2025 -
Diodes Incorporated DMTH64M2LPDW Dual N-Channel E-Mode MOSFETIntegrates two MOSFETs in a single PowerDI® 5mm x 6mm package with excellent thermal performance.31/10/2025 -
Diodes Incorporated DMN1057UCA3 N-Channel Enhancement Mode MOSFETFeatures superior switching performance, ideal for high-efficiency power-management applications.21/10/2025 -
Toshiba TPH2R70AR5 N溝道MOSFET非常適合用於高效率DC-DC轉換器,採用SOP Advance (N) 封裝形式供應。17/10/2025 -
ROHM Semiconductor RD3x Automotive N-Channel Power MOSFETsAEC-Q101 MOSFETs featuring low forward voltage, fast recovery time, and high surge capability.16/10/2025 -
onsemi NTK3139P P-Channel Single Power MOSFETComes in a package with a 44% smaller footprint and is 38% thinner than an SC-89 package.14/10/2025 -
onsemi NVNJWS200N031L單N通道功率MOSFET該設備具備低RDS(on) 與低閘極臨界電壓,並採用可潤濕側邊。14/10/2025 -
IXYS MMIX1T500N20X4 200V X4-Class功率MOSFETCeramic-based isolated package improves overall Rth(j-s) and power handling capability.8/10/2025 -
onsemi T10 Low/Medium Voltage MOSFETsSingle N-channel MOSFETs in 40V and 80V with improved performance and enhanced system efficiency.6/10/2025 -
Infineon Technologies OptiMOS™ 7 Optimized 40V Power MOSFETsOffers tailored solutions for efficient power conversion in drives, power, and gardening tools.2/10/2025 -
Infineon Technologies N-Channel OptiMOS™ 7 Power MOSFETsHigh-performance N-channel transistors designed for demanding power conversion applications.30/9/2025 -
Nexperia BUK7Q MLPAK33-WF封裝N通道MOSFET採用Trench 9技術,符合AEC-Q101要求。29/9/2025 -
Nexperia BUK9Q N-Channel Trench MOSFETLogic-level compatible, fast switching, and fully automotive qualified to AEC-Q101 at 175°C.9/9/2025 -
onsemi NTK3134N Single N-Channel Power MOSFETsRobust 20V, 890mA N-Channel Power MOSFETs optimized for high-efficiency switching applications.8/9/2025 -