新型數位電晶體

onsemi NSBAMXW PNP Bias Resistor Transistors (BRTs) are designed to replace a single device and the related external resistor bias network. These PNP Bias Resistor Transistors contain a single transistor with a monolithic bias network consisting of two resistors: a series base resistor and a base-emitter resistor. The BRTs eliminate individual components by integrating all into a single device. The use of a BRT reduces system cost and board space. Theonsemi NSBAMXW are housed in an XDFNW3 package offering superior thermal performance. These devices are ideal for surface-mount applications where board space and reliability are at a premium.
-
onsemi NSBAMXW PNP Bias Resistor TransistorsDesigned to replace a single device and the related external resistor bias network.9/9/2025 -
onsemi NSBCMXW NPN Bias Resistor TransistorsDesigned to replace a single device and the related external resistor bias network.8/9/2025 -
Diotec Semiconductor Automotive Advanced Trench Technology MOSFETsEnhances performance by providing fast switching times and low total gate charge.5/3/2025 -
onsemi MUN5136 Digital TransistorsDesigned to replace a single device and its external resistor bias network.7/2/2025 -
Diotec Semiconductor MMDT521LW SMD Digital NPN TransistorDesigned for cost and space savings by integrating bias resistor combinations.13/1/2025 -
onsemi Dual NPN Bipolar Digital TransistorsDesigned to replace a single device and the additional external resistor bias network.1/7/2024 -
ROHM Semiconductor PNP Automotive Digital TransistorsIncludes built-in resistors offering a convenient digital circuit.6/6/2024 -
ROHM Semiconductor NPN Automotive Digital TransistorsAutomotive digital transistors feature built-in resistors, providing a convenient digital circuit.6/6/2024 -
onsemi NPN Bipolar Digital TransistorsMonolithic bias network designed to replace a single device and its external resistor bias network.1/2/2024 -
onsemi MMUN2231L NPN Bipolar Digital TransistorDesigned to replace a single device and its external resistor bias network.5/1/2024 -
Nexperia Small Signal Bipolar Transistor in DFNMeets the growing demand for vehicle electronic functions.2/11/2023 -
Micro Commercial Components (MCC) UMD2NHE3 NPN & PNP Digital TransistorPre-biased resistor with AEC-Q101 qualified, and are available in a SOT-363 package.27/9/2023 -
Micro Commercial Components (MCC) DTA123EUA PNP Digital TransistorPre-biased resistor with a -50V supply voltage is available in a SOT-323 package.22/9/2023 -
Micro Commercial Components (MCC) UMH15N Dual NPN Digital TransistorFeatures a 50V supply voltage and is available in a SOT-363 package.22/9/2023 -
Micro Commercial Components (MCC) UMD12NHE3 NPN & PNP Digital TransistorOffers 833°C/W junction to ambient thermal resistance and is AEC-Q101 qualified.22/9/2023 -
Micro Commercial Components (MCC) DTC123EUA NPN Digital TransistorPre-biased resistor with a 50V supply voltage is available in an SOT-323 package.22/9/2023 -
Micro Commercial Components (MCC) Pre-biased Bipolar Digital TransistorsInclude built-in bias resistors that enable the configuration of an inverter circuit.16/5/2023 -
Micro Commercial Components (MCC) UMH9NHE3 Dual NPN Digital TransistorFeatures 10KΩ input resistance, 250MHz transition frequency, and 100mA output current.13/3/2023 -
Micro Commercial Components (MCC) UMH11NHE3 Dual NPN Digital TransistorIncludes a built-in bias resistor with 50V supply voltage in a SOT-363 package.7/3/2023 -
Micro Commercial Components (MCC) UMH1NHE3 Dual NPN Digital TransistorIncludes a built-in bias resistor, AEC-Q101 qualified, and is available in a SOT-363 package.6/3/2023 -
Micro Commercial Components (MCC) UMH13NHE3 Dual NPN Digital TransistorOperates from -5V to 30V input voltage range and is AEC-Q101 qualified.6/3/2023 -
Diotec Semiconductor Advanced Trench Technology Power MOSFETsOffered as N, P, or dual N+P channel types in single, dual, and H bridge configurations.17/2/2023 -
Nexperia PIMC32 NPN/PNP Double TransistorsResistor-Equipped double Transistors (RETs) that feature built-in bias resistors.23/9/2022 -
Nexperia PIMN32 NPN/NPN Double TransistorsResistor-Equipped double Transistors (RETs) that feature built-in bias resistors.5/9/2022 -
Nexperia PIMP32 PNP/PNP Double TransistorsResistor-Equipped double Transistors (RETs) that feature built-in bias resistors.5/9/2022 -