新型晶閘管

Littelfuse CMA160E1600HF Single Thyristor is a high‑performance 160A, 1600V (SCR) in a PLUS247 package. This thyristor features a planar passivated chip structure for long-term stability and excellent ruggedness. The device is housed in the PLUS247 (TO‑247 style) package, offering efficient heat dissipation, a compact footprint, and compatibility with industry‑standard mounting methods. It is fully RoHS compliant and uses UL 94V‑0 epoxy materials to meet stringent environmental and safety standards. Typical applications include line rectification at 50Hz/60Hz, soft-start AC motor control, lighting and temperature control, DC motor control, power converters, and AC power control.
-
Littelfuse CMA160E1600HF單晶閘管High‑performance 160A, 1600V, features a planar passivated chip structure in a PLUS247 package.6/2/2026 -
Littelfuse Px0S3H High Surge Current SIDACtor ThyristorEngineered to provide robust overvoltage protection in high-exposure environments.2/5/2025 -
Littelfuse LX5 0.5A Sensitive-Gate TRIACA bidirectional solid-state switch series that offers a direct interface to microprocessor drivers.25/4/2025 -
Littelfuse Sxx30x SCR ThyristorsFor applications such as solid-state relays, industrial power tools, & high-power motor control.9/4/2025 -
Littelfuse Pxx00S3G-A SIDACtor®保護型晶閘管Designed to protect AC power lines located in hostile environments from overvoltage transients.28/1/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.7/1/2025 -
STMicroelectronics TN8050H-12WL High Temperature SCR ThyristorSuitable for industrial applications that require high immunity with lower gate current.1/1/2025 -
SanRex TMG Through Hole Standard Gate TriacsUsed in phase controls and solid-state switching for industrial and home appliance applications.25/4/2024 -
IXYS SRU6008DS2RP Sensitive SCRA 600V high forward blocking SCR, ideal for high voltage capacitor discharge applications.19/2/2024 -
IXYS MCMA140P1600TA-NI Thyristor ModulesFeatures planar passivated chips and direct copper-bonded AI2O3-ceramic for line frequency.18/1/2024 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18/9/2023 -
Littelfuse Px0S3N-A Automotive Grade SIDACtor® ThyristorsAEC-Q101 qualified and features a compact, surface-mount DO-214AB package.12/9/2023 -
Littelfuse QVxx25xHx High-Temperature Alternistor TRIACsEnable easy thermal management and high surge handling capability in AC power control applications.1/9/2023 -
Littelfuse QVxx12xHx 12A High-Temperature Alternistor Triacs+150°C maximum junction temperature (TJ) and a surge capability of 153A at 60Hz half cycle.2/6/2023 -
Littelfuse SV8012x 12A High Junction Temperature SCRsFeature up to 120A surge capability at 60Hz half cycle and high dv/dt performance.26/5/2023 -
Littelfuse Q6035NAH5 35 A Alternistor 三端雙向可控硅開關元件具有高達 600 V 電壓能力和在 60 Hz 半週期時高達 350 A 浪湧能力。8/5/2023 -
Littelfuse QS8004DHx 4A Over-Voltage Self-Protection TRIACsBi-directional solid-state switches with high-voltage clamping function to withstand over-voltage.8/5/2023 -
Littelfuse SJxx08xSx 8A High-Temperature SCR ThyristorFeatures a 6mA low gate current trigger level or 15mA maximum at approximately 1.5V.13/12/2022 -
Littelfuse QJxx16xHx 16A Alternistor TRIACsDesigned to enable easy thermal management and high surge handling capability.9/12/2022 -
Littelfuse QVxx16xHx 16A High-Temperature Alternistor TRIACsOffer high performance in applications that require high commutation capability.9/12/2022 -
Littelfuse QJxx35xH4 35A Alternistor TRIACsFeature a 150°C maximum junction temperature and surge capability of 350A ITSM at 60Hz.9/12/2022 -
Littelfuse QJxx30xH4 30A Alternistor TRIACsOffer high performance in applications that require high commutation capability.9/12/2022 -
STMicroelectronics X040 靈敏閘極 SCR 和 Z040 三端雙向可控矽元件750 V、4 A 的配置非常適合家用電器、電動工具和工業系統。8/11/2022 -
STMicroelectronics T5035H-8PI 50A TriacHoused in a TOP3 insulated package and designed to operate at 800V and 150°C.21/9/2022 -
IXYS STP802U2SRP 1.5A Sensitive Dual SCRsHigh static dv/dt with a low turn off (tq) time and 1.5ARMS on-state current.10/8/2022 -