STMicroelectronics MDmesh™ DM2 Power MOSFETs

STMicroelectronics MDmesh™ DM2 Power MOSFETs are silicon-based MOSFETs with a fast recovery intrinsic diode optimized for ZVS phase-shift bridge topologies. STMicroelectronics MDmesh DM2 MOSFETS feature a very low recovery charge and time (Qrr, trr) and shows 20% lower RDS(on) compared to the previous generation. High dV/dt ruggedness (40V/ns) ensures improved system reliability.

Features

  • Low gate charge and input capacitance
  • Lower RDS(on) x area vs the previous generation
  • Low gate input resistance
  • Designed for switching applications
  • 100% avalanche tested
  • Zener-protected
  • High dv/dt and avalanche capabilities
發佈日期: 2015-04-08 | 更新日期: 2026-01-21