功率電感器 - SMD

 功率電感器 - SMD
Power Inductors-SMD are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Power Inductors-SMD manufacturers including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Wurth Elektronik & more. Please view our large selection of Power Inductors-SMD below.
結果: 61,352
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 直徑 芯體材料 資格 系列 封裝
TAIYO YUDEN 功率電感器 - SMD 0.68uH 20% AEC-Q200 4,130庫存量
最少: 1
倍數: 1
: 2,500

Wire-wound Metal Power Inductor 0808 (2020 metric) Shielded 680 nH 20 % 2 A 60 mOhms 3.65 A - 40 C + 125 C Standard 2 mm 2 mm 1 mm Metal AEC-Q200 LCDN Reel, Cut Tape, MouseReel
TAIYO YUDEN 功率電感器 - SMD 1uH 4040 30% 9,963庫存量
最少: 1
倍數: 1
: 5,000

Power Inductor Semi-Shielded 1 uH 30 % 1.9 A 67.2 mOhms 2 A - 25 C + 125 C 116 MHz Standard 4 mm 4 mm 1 mm Ferrite LSXN Reel, Cut Tape, MouseReel
TAIYO YUDEN 功率電感器 - SMD 22uH 4040 20% 9,637庫存量
最少: 1
倍數: 1
: 5,000

Power Inductor Semi-Shielded 22 uH 20 % 450 mA 684 mOhms 450 mA - 25 C + 125 C 19 MHz Standard 4 mm 4 mm 1 mm Ferrite LSXN Reel, Cut Tape, MouseReel
TAIYO YUDEN 功率電感器 - SMD 47uH 4040 20% 9,713庫存量
最少: 1
倍數: 1
: 5,000

Power Inductor Semi-Shielded 47 uH 20 % 300 mA 1.5 Ohms 300 mA - 25 C + 125 C 13 MHz Standard 4 mm 4 mm 1 mm Ferrite LSXN Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD 300uh 15% '334' 3,171庫存量
最少: 1
倍數: 1
: 250

Power Choke 18.62 mm x 15.14 mm Unshielded 330 uH 15 % 1 A 560 mOhms 1.9 A - 40 C + 130 C Standard 18.62 mm 15.14 mm 7.37 mm P0250NL Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD INDUCTOR WIREWOUND 2,027庫存量
最少: 1
倍數: 1

Wirewound 22.2 mm x 19.1 mm x 12.2 mm Unshielded 41 uH 10 % 6 A 23.1 mOhms 7.3 A - 55 C + 130 C Standard 22.2 mm 19.1 mm 12.2 mm PA2050 Tray
Pulse Electronics 功率電感器 - SMD IND, PWR, 3X3X1.2 22 uH, SMT 11,927庫存量
最少: 1
倍數: 1
: 2,000

Wirewound 3.2 mm x 3.2 mm x 1.2 mm Shielded 22 uH 20 % 420 mA 839 mOhms 420 mA - 40 C + 125 C 22 MHz Standard 3.2 mm 3.2 mm 1.2 mm PA4334 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD 22uH 1.9A 3mm 20% Low Prof 4,545庫存量
最少: 1
倍數: 1
: 2,000

High Power Inductor 6 mm x 5.4 mm x 3 mm Shielded 22 uH 20 % 1.9 A 250 mOhms 1.7 A - 55 C + 125 C Standard 6 mm 5.4 mm 3 mm AEC-Q200 PA4340.XXXNLT Reel, Cut Tape, MouseReel

Pulse Electronics 功率電感器 - SMD 2.2uH 8A 3mm 20% SMT 3,465庫存量
最少: 1
倍數: 1
: 1,000

High Power Inductor 7.4 mm x 6.8 mm x 3 mm Shielded 2.2 uH 20 % 8 A 15 mOhms 10 A - 55 C + 125 C Standard 7.4 mm 6.8 mm 3 mm AEC-Q200 PA4341.XXXANLT Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD 0.56uH 37A 6.5mm 20% Low Prof 3,092庫存量
最少: 1
倍數: 1
: 500

High Power Inductor 14 mm x 12.8 mm x 6.5 mm Shielded 560 nH 20 % 37 A 1.2 mOhms 58 A - 40 C + 125 C Standard 14 mm 12.8 mm 6.5 mm AEC-Q200 PA4343.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD 0.22uH 15A 2mm 20% Low Prof 5,000庫存量
最少: 1
倍數: 1
: 3,000

High Power Inductor 6 mm x 5.4 mm x 2 mm Shielded 220 nH 20 % 15 A 5.5 mOhms 25 A - 55 C + 125 C Standard 6 mm 5.4 mm 2 mm AEC-Q200 PA4345.XXXNLT Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD 0.82uH 20% AEC-Q200 5.9A DCR=36.3mOhm 3,554庫存量
最少: 1
倍數: 1
: 2,000

High Power Inductor 5.7 mm x 5.5 mm x 3.1 mm Shielded 820 nH 20 % 12.9 A 5.78 mOhms 17.6 A - 40 C + 125 C Standard 5.7 mm 5.5 mm 3.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD 2.2uH 20% AEC-Q200 16A DCR=7.4mOhm 4,159庫存量
最少: 1
倍數: 1
: 1,000

High Power Inductor 6.8 mm x 6.6 mm x 3.1 mm Shielded 2.2 uH 20 % 10 A 12.2 mOhms 11 A - 55 C + 155 C Standard 6.8 mm 6.6 mm 3.1 mm Composite AEC-Q200 PA500x Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD UNSHIELDED DRUM CORE 2,987庫存量
最少: 1
倍數: 1
: 1,500

Power Choke Coil 6.2 mm x 6.2 mm x 2 mm Shielded 1 mH 20 % 60 mA 12.57 Ohms 60 mA - 40 C + 130 C 2.7 MHz Standard 6.2 mm 6.2 mm 2 mm PG0087 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 5.6uH 20% e-field Shield 3,422庫存量
最少: 1
倍數: 1
: 1,000

High Power Choke 2525 (7271 metric) Shielded 5.6 uH 20 % 5.3 A 45.6 mOhms 4.8 A - 55 C + 155 C 22.8 MHz Standard 7.214 mm 7.117 mm 3.23 mm Composite IHLE-2525CD-5A Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 4.7uH 20% w/E-Field Shield 1,478庫存量
最少: 1
倍數: 1
: 500

High Power Choke 5050 (1313 metric) Shielded 4.7 uH 20 % 19.7 A 7.93 mOhms 18.5 A - 55 C + 155 C 15.8 MHz Standard 13.97 mm 13.589 mm 6.546 mm Composite IHLE-5050FH-5A Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 1uH 20% High Temp AEC-Q200 3,863庫存量
最少: 1
倍數: 1
: 4,000

Power Choke 1212 (3030 metric) Shielded 1 uH 20 % 3.59 A 58.99 mOhms 3.62 A - 55 C + 155 C 91 MHz Standard 3.302 mm 3.302 mm 1 mm Composite AEC-Q200 IHLP-1212AZ-5A Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 1.2uH 20% High Temp AEC-Q200 7,865庫存量
最少: 1
倍數: 1
: 4,000

Power Choke 1212 (3030 metric) Shielded 1.2 uH 20 % 4.78 A 38.99 mOhms 2.97 A - 55 C + 125 C 67 MHz Standard 3.302 mm 3.302 mm 2 mm Composite AEC-Q200 IHLP-1212BZ-5A Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD .47uH 20% High Temp AEC-Q200 12,253庫存量
最少: 1
倍數: 1
: 4,000

Power Choke 1212 (3030 metric) Shielded 470 nH 20 % 6.73 A 21.75 mOhms 4.66 A - 55 C + 125 C 135 MHz Standard 3.302 mm 3.302 mm 2 mm Composite AEC-Q200 IHLP-1212BZ-5A Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD .47uH 20% AEC-Q200 4,247庫存量
最少: 1
倍數: 1
: 4,000

Power Choke 1212 (3030 metric) Shielded 470 nH 20 % 6.29 A 25.08 mOhms 9.28 A - 55 C + 125 C 148 MHz Standard 3.302 mm 3.302 mm 2 mm Composite AEC-Q200 IHLP-1212BZ-A1 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 0.68uH 20% High Temp AEC-Q200 7,754庫存量
最少: 1
倍數: 1
: 4,000

Power Choke 1616 (4040 metric) Shielded 680 nH 20 % 7.6 A 18.8 mOhms 6.8 A - 55 C + 155 C 100 MHz Standard 4.06 mm 4.06 mm 2 mm Composite AEC-Q200 IHLP-5A Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD .1uH 20% 5,892庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2020 (5252 metric) Shielded 100 nH 20 % 17 A 3.9 mOhms 45 A - 55 C + 125 C 239 MHz Standard 5.18 mm 5.18 mm 2 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 1uH 10.8A 12.1Mohm 3,143庫存量
最少: 1
倍數: 1
: 2,000

Power Choke Shielded 1 uH 20 % 10.8 A 12.1 mOhms 8 A - 55 C + 180 C 60.7 MHz Standard 5.18 mm 5.18 mm 3 mm Composite IHLP-8A Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 1.5uH 20% 3,632庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 1.5 uH 20 % 7.5 A 21.2 mOhms 15 A - 55 C + 125 C Standard 6.47 mm 6.47 mm 2.4 mm Composite IHLP-01 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 4.7uH 20% 2,814庫存量
最少: 1
倍數: 1
: 2,000

High Power Choke 2525 (6363 metric) Shielded 4.7 uH 20 % 5.5 A 40 mOhms 10 A - 55 C + 125 C 25 MHz Standard 6.47 mm 6.47 mm 3 mm Composite IHLP-L1 Reel, Cut Tape, MouseReel