功率電感器 - SMD

 功率電感器 - SMD
Power Inductors-SMD are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Power Inductors-SMD manufacturers including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Wurth Elektronik & more. Please view our large selection of Power Inductors-SMD below.
結果: 61,352
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 直徑 芯體材料 資格 系列 封裝
Coilcraft 功率電感器 - SMD 2.2uH Shld 20% 1.5A 70 mOhms

Power Inductor 1515 (4040 metric) Shielded 2.2 uH 20 % 2 A 70 mOhms 2.9 A - 40 C + 125 C 90 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 22uH Shld 20% 830mA 360 mOhms

Power Inductor 1515 (4040 metric) Shielded 22 uH 20 % 900 mA 360 mOhms 830 mA - 40 C + 125 C 26 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 3.3uH Shld 20% 2.6A 66mOhms

Power Inductor 4.9 mm x 3 mm x 4.9 mm Shielded 3.3 uH 20 % 1.8 A 66 mOhms 2.6 A - 40 C + 85 C 125 MHz Standard 4.9 mm 4.9 mm 3 mm Ferrite LPS5030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 33uH Shld 20% 5.9A 39mOhms AECQ2

Power Inductor 4747 (1212 metric) Shielded 33 uH 20 % 3.8 A 39 mOhms 6.9 A - 40 C + 85 C 7.5 MHz Standard 12.3 mm 12.3 mm 10 mm Ferrite AEC-Q200 MSS1210 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 10uH Shld 20% 15.7A 3.7mOhms

Power Inductor 15.4 mm x 12 mm x 15.2 mm Shielded 10 uH 20 % 15.7 A 3.7 mOhms 11.3 A - 40 C + 85 C 22.3 MHz Standard 15.2 mm 15.4 mm 12 mm Ferrite SER Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 4.7uH Shld 20% 39A 1.65mOhms AECQ2

Power Inductor 19.8 mm x 15.36 mm x 27.9 mm Shielded 4.7 uH 10 % 30 A 1.65 mOhms 39 A - 40 C + 85 C 30 MHz Standard 27.9 mm 19.8 mm 15.36 mm Ferrite AEC-Q200 SER Tray
Coilcraft 功率電感器 - SMD 6.8uH Shld 20% 26A 4.6mOhms AECQ2

Power Choke 16.2 mm x 15.2 mm x 10 mm Shielded 6.8 uH 20 % 26 A 4.6 mOhms 36 A - 40 C + 125 C 11.5 MHz Standard 16.2 mm 15.2 mm 10 mm Composite AEC-Q200 XAL1510 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 180nH Shld 20% 32A 1.75mOhms AECQ2

Power Choke 6.36 mm x 3.1 mm x 6.56 mm Shielded 180 nH 20 % 32 A 1.75 mOhms 39 A - 40 C + 125 C 141 MHz Standard 6.56 mm 6.36 mm 3.1 mm Composite AEC-Q200 XAL6030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 1.5uH Shld 20% 15A 8.36mOhms AECQ2

Power Choke 7.5 mm x 3.1 mm x 7.5 mm Shielded 1.5 uH 20 % 15 A 8.36 mOhms 23.5 A - 40 C + 125 C 39 MHz Standard 7.5 mm 7.5 mm 3.1 mm Composite AEC-Q200 XAL7030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 4.7uH Shld 20% 9A 27.72mOhms AECQ2

Power Choke 7.5 mm x 3.1 mm x 7.5 mm Shielded 4.7 uH 20 % 9 A 30 mOhms 10.1 A - 40 C + 125 C 21 MHz Standard 7.5 mm 7.5 mm 3.1 mm Composite AEC-Q200 XAL7030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 300nH Shld 20% 33.4A 1.17mOhms AECQ2

Power Choke 7.2 mm x 7 mm x 7.5 mm Shielded 300 nH 20 % 33.4 A 1.17 mOhms 55.6 A - 40 C + 125 C 135 MHz Standard 7.5 mm 7.2 mm 7 mm Composite AEC-Q200 XAL7070 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 10uH Shld 20% 8.7A 23.1mOhms

Power Choke 8.1 mm x 8 mm x 8.6 mm Shielded 10 uH 20 % 8.7 A 23.1 mOhms 10.9 A - 40 C + 125 C 15.63 MHz Standard 8.6 mm 8.1 mm 8 mm Composite AEC-Q200 XAL8080 Reel, Cut Tape, MouseReel
HALO Electronics 功率電感器 - SMD Molded Shielded SMD 4.7uH 29mOhm 20% 3,719庫存量
最少: 1
倍數: 1
: 1,000

Power Inductor 7.5 mm x 6.5 mm x 3 mm Shielded 4.7 uH 20 % 5.3 A 29 mOhms - 55 C + 125 C Standard 7.5 mm 6.5 mm 3 mm HPC Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 0402 1000nH Unshld 5% 190mA 1.05 Ohms

High Power Choke 0402 (1005 metric) Unshielded 1 uH 5 % 190 mA 1.05 Ohms - 40 C + 125 C 235 MHz Standard 1.11 mm 0.66 mm 0.66 mm Ferrite AEC-Q200 0402DF Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 100uH Unshld 20% 1.3A 280mOhms

Power Inductor 9.4 mm x 5.21 mm x 12.95 mm Unshielded 100 uH 20 % 1.3 A 280 mOhms 1.2 A - 40 C + 85 C 9 MHz Standard 12.95 mm 9.4 mm 5.21 mm Ferrite DO3316P Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 10uH Shld 20% 729mA 459mOhms AECQ2

High Power Inductor 0808 (2020 metric) Shielded 10 uH 20 % 729 mA 459 mOhms 600 mA - 40 C + 85 C 33 MHz Standard 2 mm 2 mm 1.45 mm Ferrite AEC-Q200 EPL2014 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 10uH Shld 20% 1.3A 200 mOhms

Power Inductor 1515 (4040 metric) Shielded 10 uH 20 % 1.25 A 200 mOhms 1.3 A - 40 C + 125 C 40 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 27uH Shld 20% 2.9A 52mOhms AECQ2

Power Inductor 4747 (1212 metric) Shielded 27 uH 20 % 2.9 A 52 mOhms 4.28 A - 40 C + 85 C 13 MHz Standard 12.3 mm 12.3 mm 6 mm Ferrite AEC-Q200 MSS1260 Reel, Cut Tape, MouseReel
TAIYO YUDEN 功率電感器 - SMD 963-LSQEA201212T4R7M RPLCMT PN 0805 4.7uH 312mOhms 200mA 565,165庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 0805 (2012 metric) Semi-Shielded 4.7 uH 20 % 200 mA 312 mOhms - 40 C + 105 C 45 MHz Standard 2 mm 1.25 mm 1.25 mm LBR Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-LHMI Powr SMD1365 47uH 3.7A 90mOhm 984庫存量
最少: 1
倍數: 1
: 500

High Power Inductor Shielded 47 uH 20 % 3.7 A 90 mOhms 9.5 A - 40 C + 125 C 3.8 MHz Standard 12.5 mm 12.5 mm 6.2 mm Iron Powder WE-LHMI Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 22uH Shld 20% 0.95A 370mOhms

Power Inductor Nonstandard Shielded 22 uH 20 % 950 mA 370 mOhms 700 mA - 40 C + 85 C 20 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 4.7uH Shld 20% 1.06A 254mOhms AECQ2

High Power Inductor 0808 (2020 metric) Shielded 4.7 uH 20 % 1.06 A 254 mOhms 880 mA - 40 C + 85 C 46 MHz Standard 2 mm 2 mm 1.45 mm Ferrite AEC-Q200 EPL2014 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 1.5uH Shld 20% 100mOhms AECQ2

Power Inductor 1212 (3030 metric) Shielded 1.5 uH 20 % 1.7 A 100 mOhms 2.3 A - 40 C + 125 C 140 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 LPS3015 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 2.2uH Shld 20% 110mOhms AECQ2

Power Inductor 1212 (3030 metric) Shielded 2.2 uH 20 % 1.4 A 110 mOhms 2.1 A - 40 C + 125 C 110 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 LPS3015 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 100uH Shld 20% 370mA 1.4 Ohms

Power Inductor 1515 (4040 metric) Shielded 100 uH 20 % 500 mA 1.4 Ohms 370 mA - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel