功率電感器 - SMD

 功率電感器 - SMD
Power Inductors-SMD are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Power Inductors-SMD manufacturers including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Wurth Elektronik & more. Please view our large selection of Power Inductors-SMD below.
結果: 61,331
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 最小Q 自諧振頻率 終端 長度 寬度 高度 直徑 芯體材料 資格 系列 封裝
Coilcraft 功率電感器 - SMD 10uH Shld 20% 440mOhms AECQ2

Power Inductor 1212 (3030 metric) Shielded 10 uH 20 % 750 mA 440 mOhms 730 mA - 40 C + 125 C 48 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 LPS3015 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 10uH Shld 10% 30A 2.05mOhms AEC-Q200

Power Inductor 19.8 mm x 15.36 mm x 27.9 mm Shielded 10 uH 10 % 30 A 2.05 mOhms 23.4 A - 40 C + 85 C 15 MHz Standard 27.9 mm 19.8 mm 15.36 mm Ferrite AEC-Q200 SER Tray
Coilcraft 功率電感器 - SMD 15uH Shld 20% 13A 12.4Ohms AECQ2

Power Choke 16.2 mm x 15.2 mm x 10 mm Shielded 15 uH 20 % 18 A 12.4 mOhms 23 A - 40 C + 125 C 8 MHz Standard 16.2 mm 15.2 mm 10 mm Composite AEC-Q200 XAL1510 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 220uH Shld 20% 190mA 12Ohms AECQ2

High Power Inductor Shielded 220 uH 20 % 190 mA 12 Ohms - 40 C + 85 C 6.8 MHz Standard 3.2 mm 3.2 mm 1.1 mm Composite AEC-Q200 XFL3010 Reel, Cut Tape, MouseReel
Pulse Electronics 功率電感器 - SMD PA4320 12x12mm 15uH 7A 22mOhms 1,160庫存量
最少: 1
倍數: 1
: 300

Wirewound 12.3 mm x 12.3 mm x 10 mm Shielded 15 uH 20 % 7 A 22 mOhms 8.3 A - 40 C + 125 C Standard 12.3 mm 12.3 mm 10 mm Ferrite PA4320 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 1.5uH 20% 1,016庫存量
最少: 1
倍數: 1
: 250

High Power Choke 17.15 mm x 4 mm x 17.15 mm Shielded 1.5 uH 20 % 23.5 A 4.73 mOhms 40 A - 55 C + 125 C Standard 17.15 mm 17.15 mm 4 mm Composite IHLP-6767DZ-01 Reel, Cut Tape, MouseReel
Vishay / Dale 功率電感器 - SMD 3.3uh 15% 790庫存量
最少: 1
倍數: 1
: 750

High Power Choke Unshielded 3.3 uH 15 % 2.94 A 15 mOhms 2.13 A - 55 C + 125 C Standard 11.18 mm 6.35 mm 5.72 mm Ferrite IHSM Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 2.2uH Unshld 20% 1.6A 200mOhms

Power Inductor 3.3 mm x 1.4 mm x 3.3 mm Unshielded 2.2 uH 20 % 1.3 A 200 mOhms 1.6 A - 40 C + 85 C 90 MHz Standard 3.3 mm 3.3 mm 1.4 mm Ferrite AEC-Q200 DO3314 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 6.8uH Shld 20% 2.8A 95mOhms

Power Inductor 2424 (6060 metric) Shielded 6.8 uH 20 % 1.3 A 95 mOhms 2.8 A - 40 C + 85 C 40 MHz Standard 6 mm 6 mm 2.4 mm Ferrite LPS6225 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 270nH Shld 20% 35.5A 228mOhms

Power Inductor 7.5 mm x 7.2 mm x 10.8 mm Shielded 270 nH 20 % 76 A 240 uOhms 40 A - 40 C + 85 C 52 MHz Standard 10.8 mm 7.5 mm 7.2 mm Ferrite SLC1175 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 33uH Shld 20% 12A 20mOhms AECQ2

Power Choke 16.2 mm x 15.2 mm x 11 mm Shielded 33 uH 20 % 12 A 20 mOhms 16.7 A - 40 C + 125 C 5.8 MHz Standard 16.2 mm 15.2 mm 11 mm Composite AEC-Q200 XAL1510 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 6.8uH Shld 20% 6.8A 42.57mOhms AECQ2

Power Choke 7.5 mm x 3.1 mm x 7.5 mm Shielded 6.8 uH 20 % 6.8 A 51.75 mOhms 8.7 A - 40 C + 125 C 15 MHz Standard 7.5 mm 7.5 mm 3.1 mm Composite AEC-Q200 XAL7030 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 15Uh Shld 1A 483mOhms AECQ2

High Power Inductor 1212 (3030 metric) Shielded 15 uH 20 % 1 A 483 mOhms 650 mA - 40 C + 85 C 25.8 MHz Standard 3 mm 3 mm 1.3 mm Composite AEC-Q200 XFL3012 Reel, Cut Tape, MouseReel
TAIYO YUDEN 功率電感器 - SMD 963-LSXBH10050HL4R9N RPLCMT PN 1005 4.9uH 19.5mOhms 6Aur 46,618庫存量
最少: 1
倍數: 1
: 500

Power Inductor 0.394" L x 0.386" W (10.00mm x 9.80mm) Semi-Shielded 4.9 uH 30 % 6 A 19.5 mOhms 6.6 A - 25 C + 105 C 23 MHz Standard 10 mm 9.8 mm 5 mm Ferrite NR Reel, Cut Tape, MouseReel
Wurth Elektronik 功率電感器 - SMD WE-LHMI Powr SMD1365 47uH 3.7A 90mOhm 984庫存量
最少: 1
倍數: 1
: 500

High Power Inductor Shielded 47 uH 20 % 3.7 A 90 mOhms 9.5 A - 40 C + 125 C 3.8 MHz Standard 12.5 mm 12.5 mm 6.2 mm Iron Powder WE-LHMI Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 22uH Shld 20% 0.95A 370mOhms

Power Inductor Nonstandard Shielded 22 uH 20 % 950 mA 370 mOhms 700 mA - 40 C + 85 C 20 MHz Standard 6.6 mm 4.45 mm 2.92 mm Ferrite DO1608C Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 4.7uH Shld 20% 1.06A 254mOhms AECQ2

High Power Inductor 0808 (2020 metric) Shielded 4.7 uH 20 % 1.06 A 254 mOhms 880 mA - 40 C + 85 C 46 MHz Standard 2 mm 2 mm 1.45 mm Ferrite AEC-Q200 EPL2014 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 1.5uH Shld 20% 100mOhms AECQ2

Power Inductor 1212 (3030 metric) Shielded 1.5 uH 20 % 1.7 A 100 mOhms 2.3 A - 40 C + 125 C 140 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 LPS3015 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 2.2uH Shld 20% 110mOhms AECQ2

Power Inductor 1212 (3030 metric) Shielded 2.2 uH 20 % 1.4 A 110 mOhms 2.1 A - 40 C + 125 C 110 MHz Standard 3 mm 3 mm 1.5 mm Ferrite AEC-Q200 LPS3015 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 100uH Shld 20% 370mA 1.4 Ohms

Power Inductor 1515 (4040 metric) Shielded 100 uH 20 % 500 mA 1.4 Ohms 370 mA - 40 C + 125 C 10 MHz Standard 4 mm 4 mm 1.8 mm Ferrite LPS4018 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 47uH Shld 20% 1.15A 245mOhms AECQ2

Power Inductor 2424 (6060 metric) Shielded 47 uH 20 % 1.15 A 245 mOhms 1.2 A - 40 C + 85 C 13 MHz Standard 6 mm 6 mm 3.5 mm Ferrite AEC-Q200 LPS6235 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 100uH Shld 10% 4.8A 103mOhms

Power Inductor 14.8 mm x 8.6 mm x 14.8 mm Shielded 100 uH 10 % 2.8 A 103 mOhms 4.8 A - 40 C + 85 C 4.8 MHz Standard 14.8 mm 14.8 mm 8.6 mm Ferrite MSS1583 Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 330nH Shld 15% 72A 170 uOhms

Power Inductor 7 mm x 10 mm x 10 mm Shielded 330 nH 15 % 92 A 170 uOhms 32 A - 40 C + 105 C 50 MHz Standard 10 mm 7 mm 10 mm Ferrite AEC-Q200 SLR Reel, Cut Tape, MouseReel
Coilcraft 功率電感器 - SMD 22uH Shld 20% 14A 16mOhms AECQ2

Power Choke 16.2 mm x 15.2 mm x 10 mm Shielded 22 uH 20 % 14 A 16 mOhms 18.7 A - 40 C + 125 C 6.3 MHz Standard 16.2 mm 15.2 mm 10 mm Composite AEC-Q200 XAL1510 Reel, Cut Tape, MouseReel
Bourns 功率電感器 - SMD Ind,3x3x1.3mm,47uH20%,0.7A,shd 4,782庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor Semi-Shielded 47 uH 20 % 700 mA 1.44 Ohms 460 mA - 55 C + 125 C 14 MHz Standard 3 mm 3 mm 1.3 mm SRN3015C Reel, Cut Tape, MouseReel