501 MOSFET

結果: 68
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 公司名稱 封裝
onsemi MOSFET N-Channel Shielded Gate PowerTrench MOSFET60 V, 2.6 A, 116 mO 32,547庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SSOT-3 N-Channel 1 Channel 60 V 2.6 A 198 mOhms - 20 V, 20 V 1 V 3.8 nC - 55 C + 150 C 1.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

Microchip Technology MOSFET 18V 2.5Ohm 1,754庫存量
最少: 1
倍數: 1
: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 18 V 400 mA 2.5 Ohms - 15 V, 15 V 300 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFET Dual N-Channel 4,606庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-563-6 N-Channel 2 Channel 50 V 280 mA 2 Ohms - 12 V, 12 V 490 mV - 55 C + 150 C 150 mW Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET MOSFET MOS7 500 V 18 Ohm TO-247 54庫存量
最少: 1
倍數: 1
Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 27 A 180 mOhms - 30 V, 30 V 3 V 58 nC - 55 C + 150 C 300 W Enhancement Tube

Microchip Technology MOSFET MOSFET MOS5 500 V 10 Ohm TO-247 MAX 30庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 47 A 100 mOhms - 30 V, 30 V 2 V 470 nC - 55 C + 150 C 520 W Enhancement Tube
Microchip Technology APT5017BVFRG
Microchip Technology MOSFET FREDFET MOS5 500 V 17 Ohm TO-247 23庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 30 A 170 mOhms - 30 V, 30 V 2 V 300 nC - 55 C + 150 C 370 W Enhancement Tube
ROHM Semiconductor MOSFET Transistor MOSFET, Nch 500V 16A 948庫存量
最少: 1
倍數: 1
: 1,000
Si SMD/SMT TO-263-3 N-Channel 1 Channel 500 V 16 A 325 mOhms - 30 V, 30 V 5 V 46 nC - 55 C + 150 C 255 W Enhancement Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFET MOSFET, Pch -40V -80A, TO-252 (DPAK), Power MOSFET for Automotive 2,411庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT TO-252-3 P-Channel 1 Channel 40 V 80 A 4.9 mOhms - 20 V, 5 V 2.5 V 145 nC - 55 C + 175 C 142 W Enhancement Reel, Cut Tape
Texas Instruments MOSFET CSD87501L 30-VDual N Channel Power MOSFE A 595-CSD87501LT 5,275庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT BGA-10 N-Channel 2 Channel 30 V 14 A 4.6 mOhms - 20 V, 20 V 1.3 V 40 nC - 55 C + 150 C 2.5 W Enhancement NexFET Reel, Cut Tape, MouseReel

Microchip Technology MOSFET MOSFET MOS7 500 V 14 Ohm TO-247 520庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 35 A 140 mOhms - 30 V, 30 V 5 V 72 nC - 55 C + 150 C 403 W Enhancement Power MOS 7 Tube

Microchip Technology MOSFET MOSFET MOS5 500 V 17 Ohm TO-247 169庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 30 A 170 mOhms - 30 V, 30 V 2 V 300 nC - 55 C + 150 C 370 W Enhancement Tube

Texas Instruments MOSFET 30V NCh NexFET Pwr M OSFET A 595-CSD1758 A 595-CSD17581Q5A 1,802庫存量
最少: 1
倍數: 1
: 2,500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 100 A 2.9 mOhms - 20 V, 20 V 1 V 13.2 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET 150V SINGLE N-CH 31mOhms 33nC 4,097庫存量
最少: 1
倍數: 1
: 4,000

Si SMD/SMT PQFN-8 N-Channel 1 Channel 150 V 10 A 31 mOhms - 20 V, 20 V 5 V 36 nC - 55 C + 150 C 3.6 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFET MOSFET MOS5 500 V 10 Ohm TO-264 290庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 47 A 100 mOhms - 30 V, 30 V 2 V 470 nC - 55 C + 150 C 520 W Enhancement Tube
onsemi MOSFET PT8+ N & PT8 N 2,729庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT Power-56-8 N-Channel 2 Channel 30 V 56 A, 109 A 7 mOhms, 2.4 mOhms - 20 V, - 12 V, 12 V, 20 V 1 V 17 nC, 62 nC - 55 C + 150 C 23 W, 29 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFET 20V 3.2A N-Channel 149,691庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 20 V 3.2 A 80 mOhms - 12 V, 12 V 650 mV 2.4 nC - 55 C + 150 C 1.25 W Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 15V-30V 20,578庫存量
最少: 1
倍數: 1
: 5,000

Si SMD/SMT TDSON-8 N-Channel 1 Channel 30 V 130 A 1.9 mOhms - 20 V, 20 V 2 V 33 nC - 55 C + 150 C 50 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Texas Instruments MOSFET 30V Dual N-Ch Common Drain NexFET A 595- A 595-CSD87501L 530庫存量
最少: 1
倍數: 1
: 250

Si SMD/SMT BGA-10 N-Channel 2 Channel 30 V 14 A 4.6 mOhms - 20 V, 20 V 1.3 V 15 nC - 55 C + 150 C 2.5 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFET 40V N-Channel NexFET Power MOSFET 1,322庫存量
2,500預期21/5/2026
最少: 1
倍數: 1
: 2,500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 40 V 161 A 3.2 mOhms - 20 V, 20 V 1.4 V 42 nC - 55 C + 150 C 150 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFET -20-V P channel Nex FET power MOSFET s A A 595-CSD25501F3T 265庫存量
15,000預期19/3/2026
最少: 1
倍數: 1
: 3,000

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 3.6 A 260 mOhms - 20 V, 20 V 1.05 V 1.02 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Texas Instruments MOSFET 80V N-CH NexFET Pwr MOSFET 314庫存量
最少: 1
倍數: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 100 A 6.6 mOhms - 20 V, 20 V 2.6 V 38 nC - 55 C + 175 C 217 W Enhancement NexFET Tube
Texas Instruments MOSFET #NAME? 170庫存量
750預期2/4/2026
最少: 1
倍數: 1
: 250

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 3.6 A 260 mOhms - 20 V, 20 V 1.05 V 1.02 nC - 55 C + 150 C 500 mW Enhancement Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET General-purpose N-channel MOSFET , 30V / 0.5A / SOT-23 7,665庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 30 V 500 mA 1.5 Ohms - 20 V, 20 V 900 mV 780 pC - 55 C + 150 C 400 mW Enhancement Reel, Cut Tape, MouseReel
Infineon Technologies MOSFET IFX FET 15V-30V 2,472庫存量
最少: 1
倍數: 1
: 5,000

Si SMD/SMT TSDSON-8 N-Channel 1 Channel 30 V 123 A 2.1 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 50 W Enhancement OptiMOS Reel, Cut Tape, MouseReel
Torex Semiconductor MOSFET N-CHANNEL 30V 0.5A 3,687庫存量
最少: 1
倍數: 1
: 3,000

Si SMD/SMT SOT-323-3A N-Channel 1 Channel 30 V 500 mA 1.5 Ohms - 20 V, 20 V 900 mV 780 pC - 55 C + 150 C 350 mW Enhancement Reel, Cut Tape, MouseReel