IXYS MOSFET

結果: 1,579
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 安裝風格 封裝/外殼 晶體管極性 通道數 Vds - 漏-源擊穿電壓 Id - C連續漏極電流 Rds On - 漏-源電阻 Vgs - 閘極-源極電壓 Vgs th - 門源門限電壓 Qg - 閘極充電 最低工作溫度 最高工作溫度 Pd - 功率消耗 通道模式 資格 公司名稱 封裝
IXYS MOSFET Disc Mosfet N-CH Linear L2 TO-247AD 72庫存量
300預期8/9/2026
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 75 V 240 A 7 mOhms - 20 V, 20 V 2 V 546 nC - 55 C + 150 C 960 W Enhancement LinearL2 Tube
IXYS MOSFET 60 Amps 800V 0.14 Rds 205庫存量
最少: 1
倍數: 1

Si Through Hole PLUS-264-3 N-Channel 1 Channel 800 V 60 A 140 mOhms - 30 V, 30 V 5 V 250 nC - 55 C + 150 C 1.25 kW Enhancement HiPerFET Tube
IXYS MOSFET Trench HiperFET Power MOSFET 259庫存量
120預期22/7/2026
最少: 1
倍數: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 300 V 94 A 36 mOhms HiPerFET Tube
IXYS MOSFET TrenchT2 HiperFETs Power MOSFET 163庫存量
最少: 1
倍數: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 75 V 400 A 2.3 mOhms - 20 V, 20 V 2 V 420 nC - 55 C + 175 C 1 mW Enhancement HiPerFET Tube
IXYS MOSFET IXTA130N10T TRL 590庫存量
最少: 1
倍數: 1
: 800

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 130 A 9.1 mOhms - 30 V, 30 V 2.5 V 104 nC - 55 C + 175 C 360 W Enhancement TrenchMV Reel, Cut Tape
IXYS MOSFET Q3Class HiPerFET Pwr MOSFET 1000V/44A 67庫存量
最少: 1
倍數: 1

Si Through Hole PLUS-264-3 N-Channel 1 Channel 1 kV 44 A 220 mOhms - 30 V, 30 V 3.5 V 264 nC - 55 C + 150 C 1.56 kW Enhancement HiPerFET Tube
IXYS MOSFET TO263 250V 30A N-CH LINEAR 946庫存量
最少: 1
倍數: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 250 V 30 A 140 mOhms - 20 V, 20 V 2.5 V 130 nC - 55 C + 150 C 355 W Enhancement Linear L2 Tube
IXYS MOSFET 2.4 Amps 1200V 7.5 Rds 393庫存量
100預期3/4/2026
最少: 1
倍數: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 1.2 kV 2.4 A 7.5 Ohms - 20 V, 20 V 2.5 V 37 nC - 55 C + 150 C 125 W Enhancement Tube
IXYS MOSFET TO247 650V 24A N-CH X2CLASS 586庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 24 A 145 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 390 W Enhancement HiPerFET Tube

IXYS MOSFET 850V Ultra Junction X-Class Pwr MOSFET 297庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 850 V 20 A 330 mOhms - 30 V, 30 V 3.5 V 63 nC - 55 C + 150 C 540 W Enhancement HiPerFET Tube

IXYS MOSFET 250V/80A Ultra Junct ion X3-Class MOSFET 396庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 250 V 80 A 16 mOhms - 20 V, 20 V 2.5 V 83 nC - 55 C + 150 C 390 W Enhancement HiPerFET Tube
IXYS MOSFET 26 Amps 1200V 265庫存量
最少: 1
倍數: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1.2 kV 26 A 500 mOhms - 30 V, 30 V 6.5 V 255 nC - 55 C + 150 C 960 W Enhancement HiPerFET Tube
IXYS MOSFET 32 Amps 1000V 0.32 Rds 333庫存量
最少: 1
倍數: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 32 A 320 mOhms - 30 V, 30 V 6.5 V 225 nC - 55 C + 150 C 960 W Enhancement HiPerFET Tube
IXYS MOSFET 500V 16A 1,727庫存量
最少: 1
倍數: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 500 V 16 A 400 mOhms - 30 V, 30 V 3 V 36 nC - 55 C + 150 C 300 W Enhancement HiPerFET Tube

IXYS MOSFET PLUS247 250V 240A N-CH X3CLASS 239庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 250 V 240 A 5 mOhms - 20 V, 20 V 2.5 V 345 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube

IXYS MOSFET N-Ch 200V Enh FET 200Vdgr 300A 4mOhm 272庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-PLUS-3 N-Channel 1 Channel 200 V 300 A 4 mOhms - 20 V, 20 V 2.5 V 375 nC - 55 C + 150 C 1.25 mW Enhancement HiPerFET Tube

IXYS MOSFET 600V 64A 0.095Ohm PolarP3 Power MOSFET 267庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 64 A 95 mOhms - 30 V, 30 V 5 V 145 nC - 55 C + 150 C 1.13 kW Enhancement HiPerFET Tube

IXYS MOSFET 500V 78A 0.068Ohm PolarP3 Power MOSFET 172庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 500 V 78 A 68 mOhms - 30 V, 30 V 5 V 147 nC - 55 C + 150 C 1.13 kW Enhancement HiPerFET Tube
IXYS MOSFET N-CH MOSFETS (D2) 1000V 3A 867庫存量
最少: 1
倍數: 1

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 1 kV 3 A 6 Ohms - 20 V, 20 V 4.5 V 37.5 nC - 55 C + 150 C 125 W Depletion Tube
IXYS MOSFET 4500V 0.9A HV Power MOSFET 166庫存量
最少: 1
倍數: 1

Si Through Hole ISOPLUS-i4-PAK-3 N-Channel 1 Channel 4.5 kV 900 mA 80 Ohms - 20 V, 20 V 3.5 V 46 nC - 55 C + 150 C 160 W Enhancement Tube

IXYS MOSFET -52.0 Amps -100V 0.050 Rds 340庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 P-Channel 1 Channel 100 V 52 A 50 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 150 C 300 W Enhancement PolarP Tube

IXYS MOSFET -90.0 Amps -100V 25 mOhms 1,500庫存量
930預期10/4/2026
最少: 1
倍數: 1

Si Through Hole TO-247-3 P-Channel 1 Channel 100 V 90 A 25 mOhms - 20 V, 20 V 2 V 120 nC - 55 C + 150 C 462 W Enhancement Tube
IXYS MOSFET 200V, 60A current capacity, Ultra junction X4, TO-220 package, MOSFET 273庫存量
最少: 1
倍數: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 60 A 21 mOhms - 20 V, 20 V 4.5 V 11 nC - 55 C + 175 C 250 W Enhancement X4-Class Tube
IXYS MOSFET D2 Depletion Mode Power MOSFET 467庫存量
510在途量
最少: 1
倍數: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 1 kV 10 A 1.5 Ohms - 20 V, 20 V 4.5 V 200 nC - 55 C + 150 C 695 W Depletion Tube

IXYS MOSFET 175V 150A 295庫存量
最少: 1
倍數: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 175 V 150 A 12 mOhms - 30 V, 30 V 2.5 V 233 nC - 55 C + 175 C 880 W Enhancement HiPerFET Tube