EMIFIL 共模扼流圈/過濾器

結果: 160
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 安裝風格 終端類型 通道數 感應係數 阻抗 耐受性 最大直流電流 最大直流電阻 最低工作溫度 最高工作溫度 封裝/外殼 長度 寬度 高度 資格 封裝 產品 類型
Murata Electronics 共模扼流圈/過濾器 622庫存量
最少: 1
倍數: 1
: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 50 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 662庫存量
最少: 1
倍數: 1
: 700

DLW5A_Z PCB Mount SMD/SMT 1 Channel 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 490庫存量
700預期12/3/2026
最少: 1
倍數: 1
: 700

DLW5A_H PCB Mount SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics 共模扼流圈/過濾器 0805 490ohm 25% 190mA 3,642庫存量
最少: 1
倍數: 1
: 2,000

DLW21 PCB Mount SMD/SMT 490 Ohms 25 % 190 mA 770 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics 共模扼流圈/過濾器 930庫存量
最少: 1
倍數: 1
: 1,000

DLW44 PCB Mount SMD/SMT 1 Channel 2.2 Ohms 40 % 1.1 A 12 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics 共模扼流圈/過濾器 673庫存量
最少: 1
倍數: 1
: 1,000

DLW44 PCB Mount SMD/SMT 1 Channel 850 Ohms 40 % 1.9 A 40 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes

Murata Electronics 共模扼流圈/過濾器 100 OHM 11,404庫存量
7,500預期14/4/2026
最少: 1
倍數: 1
: 1,500

DLW32_H PCB Mount SMD/SMT 1 Channel 100 uH 100 mA 2.6 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Wire Wound Chip
Murata Electronics 共模扼流圈/過濾器 200 UH 70MA 4.8 OHM 50V 38,016庫存量
最少: 1
倍數: 1
: 1,500

DLW32_H PCB Mount SMD/SMT 2 Channel 200 uH - 30 %, + 50 % 70 mA 4 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics 共模扼流圈/過濾器 51 UH 50V 35,593庫存量
50,000在途量
最少: 1
倍數: 1
: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 51 uH - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 500 OHM 80V 3.1A 16,166庫存量
7,800預期1/5/2026
最少: 1
倍數: 1
: 300

PLT5BPH PCB Mount SMD/SMT 500 Ohms 30 % 3.1 A 17 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Chokes Common Mode Choke Coil for Automotive
Murata Electronics 共模扼流圈/過濾器 90ohm 100MHz 15,322庫存量
36,000在途量
最少: 1
倍數: 1
: 4,000

DLM11SN AEC-Q200 Reel, Cut Tape
Murata Electronics 共模扼流圈/過濾器 67 OHM 50V 9,054庫存量
10,000預期2/3/2026
最少: 1
倍數: 1
: 2,000

DLW21 PCB Mount SMD/SMT 1 Channel 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 90 OHM 50V 100MHZ 13,218庫存量
30,000在途量
最少: 1
倍數: 1
: 2,000

DLW21_Z PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 1000 OHM 50V 5,448庫存量
最少: 1
倍數: 1
: 2,000

DLW31 PCB Mount SMD/SMT 1 Channel 1 kOhms 25 % 230 mA 1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 600 OHM 50V 4,960庫存量
3,290預期14/4/2026
最少: 1
倍數: 1
: 2,000

DLW31 PCB Mount SMD/SMT 1 Channel 600 Ohms 25 % 260 mA 800 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 90 OHM 50V 8,966庫存量
15,632在途量
最少: 1
倍數: 1
: 2,000

DLW31 PCB Mount SMD/SMT 1 Channel 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound

Murata Electronics 共模扼流圈/過濾器 100 UH -30+50% 11,556庫存量
9,000預期16/4/2026
最少: 1
倍數: 1
: 1,500

DLW32_H PCB Mount SMD/SMT 1 Channel 100 uH - 30 %, + 50 % 115 mA 2.1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics 共模扼流圈/過濾器 200 UH 50V AEC-Q200 4,265庫存量
3,500預期25/2/2026
最少: 1
倍數: 1
: 500

DLW43_H PCB Mount SMD/SMT 1 Channel 200 uH - 25 %, + 50 % 110 mA 4.5 Ohms - 40 C + 105 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Murata Electronics 共模扼流圈/過濾器 1000 OHM 50V 12,794庫存量
最少: 1
倍數: 1
: 400

DLW5B PCB Mount SMD/SMT 1 kOhms 1.5 A 60 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 3000 OHM 50V 2,908庫存量
2,800預期14/4/2026
最少: 1
倍數: 1
: 400

DLW5B PCB Mount SMD/SMT 3 kOhms 500 mA 300 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 100 OHM 50V 6.0A 6,735庫存量
8,400預期30/4/2026
最少: 1
倍數: 1
: 700

DLW5B PCB Mount SMD/SMT 1 Channel 100 Ohms 6 A 13 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 1000 OHM 50V 7,153庫存量
26,600在途量
最少: 1
倍數: 1
: 700

DLW5B PCB Mount SMD/SMT 1 Channel 1 kOhms 2 A 34 mOhms - 40 C + 85 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics 共模扼流圈/過濾器 20 UH 3A 50V 1,075庫存量
700預期1/5/2026
最少: 1
倍數: 1

PLT PCB Mount Radial 3 A 3 mOhms - 40 C + 85 C 14 mm 13 mm 8 mm Bulk Chokes
Murata Electronics 共模扼流圈/過濾器 800 NH 377庫存量
250預期14/4/2026
最少: 1
倍數: 1
: 125

PLT10HH PCB Mount SMD/SMT 1 Channel 800 nH 45 Ohms 18 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics 共模扼流圈/過濾器 200 OHM 80V 4.4A 3,162庫存量
4,800預期14/4/2026
最少: 1
倍數: 1
: 300

PLT5BPH PCB Mount SMD/SMT 1 Channel 200 Ohms 30 % 4.4 A 9.1 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line