DLW5BTM101TQ2L

Murata Electronics
81-DLW5BTM101TQ2L
DLW5BTM101TQ2L

製造商:

說明:
共模扼流圈/過濾器 100 OHM 50V 6.0A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,479

庫存:
6,479
可立即送貨
在途量:
8,400
預期30/4/2026
工廠前置作業時間:
11
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個700)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.73 HK$7.73
HK$6.35 HK$63.50
HK$5.54 HK$138.50
HK$5.23 HK$523.00
HK$4.83 HK$1,207.50
完整捲(訂購多個700)
HK$4.51 HK$3,157.00
HK$4.26 HK$5,964.00
HK$3.94 HK$8,274.00
HK$3.91 HK$19,159.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Murata
產品類型: 共模扼流圈/過濾器
RoHS:  
DLW5B
PCB Mount
SMD/SMT
1 Channel
100 Ohms
6 A
13 mOhms
- 40 C
+ 105 C
5 mm
5 mm
2.35 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wirewound
品牌: Murata Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
引線間距: 1.7 mm
產品類型: Common Mode Chokes
原廠包裝數量: 700
子類別: Inductors, Chokes & Coils
公司名稱: EMIFIL
每件重量: 21 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

DLW Common Mode Choke Coils

Murata Electronics DLW Common Mode Choke Coils offer high impedance in the high-frequency band for more effective noise suppression. These choke coils are designed to be low-profile winding type. The DLW series utilizes characteristic impedance matching to enable a sound transmission of high-speed signals. The choke coils are available in general purpose and AEC-Q200 automotive grade. The components offer a wound, low-profile construction in multiple case sizes, and ultra-high self-resonance frequency. Murata DLW Common Mode Choke Coils are ideal for suppressing power line noise on powertrain and safety system Electronic Control Units (ECUs).

EMI雜訊抑制

雜訊抑制已成為一個重要問題,特別是在電磁干擾 (EMI) 和電磁兼容 (EMC) 方面。Murata為工程師提供全面的支援,包括基於豐富的現場經驗所獲得的專業知識的產品和設計模擬軟件解決方案。這使得Murata能夠為廣泛的應用提供雜訊抑制解決方案。

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.