邏輯輸出光耦

結果: 804
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 上升時間 電流傳輸比 下降時間 安裝風格 封裝/外殼 輸出類型 通道數 絕緣電壓 最大連續輸出電流 If - 順向電流 Vf - 順向電壓 Vr - 反向電壓 Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 資格 封裝
Broadcom / Avago 邏輯輸出光耦 2.5A Gate Drive Optocoupler 497庫存量
最少: 1
倍數: 1
: 500

12 mA 1.6 V ACNV Reel, Cut Tape
Broadcom / Avago 邏輯輸出光耦 Gate Drive Opto 1,273庫存量
最少: 1
倍數: 1
: 1,000

500 ns 100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 8 A 25 mA 1.5 V 5 V 400 mW - 40 C + 125 C ACPL AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 2.5A IGBT Gate Drive 1,099庫存量
最少: 1
倍數: 1
: 1,000

0.1 us 100 ns Through Hole DIP-8 Gull Wing Open Collector 1 Channel 3750 Vrms 2.5 A 16 mA 1.5 V 5 V 295 mW - 40 C + 100 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 Automotive Optocpler 1,905庫存量
最少: 1
倍數: 1

10 mA 1.5 V ACPL AEC-Q100 Tube
Broadcom / Avago 邏輯輸出光耦 Optocoupler(100kBd),T/R+IEC+LF 835庫存量
最少: 1
倍數: 1
: 1,000

8000 % SMD/SMT SOIC-8 LVCMOS, LVTTL 2 Channel 5000 Vrms 60 mA 12 mA 1.4 V 5 V 100 mW - 40 C + 105 C Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 1MBd 3750Vrms 1,589庫存量
最少: 1
倍數: 1

90 % SMD/SMT SO-6 Stretched Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.5 V 5 V 145 mW - 40 C + 100 C ACPL Tube
Broadcom / Avago 邏輯輸出光耦 OPTOCOUPLER GATE DRV, LF 1,766庫存量
最少: 1
倍數: 1

8 ns 8 ns SMD/SMT SO-6 Stretched Rail-to-Rail 1 Channel 5000 Vrms 1 A 4 mA 1.55 V 550 mW - 40 C + 105 C ACPL Tube
Broadcom / Avago 邏輯輸出光耦 1MBd 1Ch 16mA 6,427庫存量
最少: 1
倍數: 1
: 1,500

90 % SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 0.4A IGBT Gate Drive 2,774庫存量
最少: 1
倍數: 1

Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 400 mA 12 mA 1.8 V 5 V 250 mW - 20 C + 85 C HCPL Tube
Broadcom / Avago 邏輯輸出光耦 1MBd 1Ch 10mA 2,329庫存量
最少: 1
倍數: 1

90 % Through Hole DIP-8 Open Collector 1 Channel 5000 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago 邏輯輸出光耦 AC/DC to Logic Hermetically sealed 9庫存量
最少: 1
倍數: 1

Through Hole DIP-8 Gull Wing Open Collector 1 Channel 15 mA 730 mV 260 mW - 55 C + 125 C HCPL-5761

Broadcom / Avago 邏輯輸出光耦 1.5A IGBT Gate Drive 2,191庫存量
最少: 1
倍數: 1

Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 1.5 A 16 mA 1.8 V 5 V 250 mW - 20 C + 85 C HCPL Tube
Broadcom / Avago 邏輯輸出光耦 4.5-20Vcc 1500Vdc Hermetically sealed 17庫存量
最少: 1
倍數: 1

1500 % Through Hole PDIP-8 Open Collector 1 Channel 40 mA 5 mA 1.7 V 5 V 200 mW - 55 C + 125 C 5962
Broadcom / Avago 邏輯輸出光耦 4Ch 1500%CTR Hermetically sealed 27庫存量
最少: 1
倍數: 1
1500 % SMD/SMT LCCC-20 Open Collector 2 Channel 1500 Vrms 40 mA 5 mA 1.8 V 5 V 200 mW - 55 C + 125 C HCPL Tube
onsemi FOD3150
onsemi 邏輯輸出光耦 High Noise Immunity 1.0A Out, Gate 2,036庫存量
最少: 1
倍數: 1

60 ns 60 ns Through Hole PDIP-8 Push-Pull 1 Channel 5000 Vrms 1 A 16 mA 1.5 V 5 V 250 mW - 40 C + 100 C FOD3150 Tube
onsemi 邏輯輸出光耦 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body 769庫存量
最少: 1
倍數: 1
: 1,000

38 ns 24 ns SMD/SMT SOP-6 Push-Pull 1 Channel 5000 Vrms 3 A 16 mA 1.5 V 5 V 500 mW - 40 C + 100 C FOD8342 Reel, Cut Tape, MouseReel
onsemi FOD3120TSR2V
onsemi 邏輯輸出光耦 High Noise Immunity 2.5A Out Gate 1,756庫存量
最少: 1
倍數: 1
: 700

60 ns 60 ns SMD/SMT SMT-8 Push-Pull 1 Channel 5000 Vrms 2.5 A 16 mA 1.5 V 5 V 250 mW - 40 C + 100 C FOD3120 Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 2.0A IGBT Gate Drive 471庫存量
最少: 1
倍數: 1
: 850
100 ns SMD/SMT SOIC-16 3750 Vrms HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago 邏輯輸出光耦 1Ch 10mA 700mW 591庫存量
最少: 1
倍數: 1
100 ns SMD/SMT DIP-8 Gull Wing Open Collector 1 Channel 5000 Vrms 16 mA 1.95 V 3 V 295 mW - 40 C + 100 C HCNW3120 Tube
Renesas Electronics 邏輯輸出光耦 Hi-Spd Optocplr 8-pin DIP 150庫存量
最少: 1
倍數: 1
: 50

50 ns 50 ns SMD/SMT DIP-8 Gull Wing Photo IC 1 Channel 5000 Vrms 600 mA 10 mA 1.56 V 5 V 45 mW, 250 mW - 40 C + 110 C PS9506L1 Reel, Cut Tape
Broadcom / Avago 邏輯輸出光耦 1Ch 12mA 145mW 3,268庫存量
最少: 1
倍數: 1
90 % Through Hole DIP-8 Integrated Photo IC 1 Channel 3750 Vrms 15 mA 20 mA 1.85 V 3 V 145 mW - 40 C + 100 C HCNW4506 Tube
Broadcom / Avago 邏輯輸出光耦 1MBd 1Ch 16mA 1,201庫存量
最少: 1
倍數: 1
90 % SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.8 V 5 V 145 mW - 40 C + 100 C HCPL Tube
Broadcom / Avago 邏輯輸出光耦 1Ch 50mA 275mW 880庫存量
最少: 1
倍數: 1
20 us 300 ns SMD/SMT SOIC-8 Open Collector 1 Channel 3750 Vrms 30 mA 4.4 mA 740 mV 275 mW - 40 C + 85 C HCPL Tube
Broadcom / Avago 邏輯輸出光耦 20mA Current Loop 1,466庫存量
最少: 1
倍數: 1
16 ns 23 ns Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 30 mA 7 mA 360 mW 0 C + 70 C HCPL Tube
Broadcom / Avago 邏輯輸出光耦 1MBd 1Ch 10mA 1,383庫存量
最少: 1
倍數: 1
90 % Through Hole DIP-8 Open Collector 1 Channel 3750 Vrms 15 mA 20 mA 1.6 V 3 V 145 mW - 40 C + 100 C HCPL Tube