HCPL-5761#300

Broadcom / Avago
630-HCPL-5761-300
HCPL-5761#300

製造商:

說明:
邏輯輸出光耦 AC/DC to Logic Hermetically sealed

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,814.98 HK$1,814.98
HK$1,543.88 HK$15,438.80

商品屬性 屬性值 選擇屬性
Broadcom Limited
產品類型: 邏輯輸出光耦
RoHS:  
Through Hole
DIP-8 Gull Wing
Open Collector
1 Channel
15 mA
730 mV
260 mW
- 55 C
+ 125 C
HCPL-5761
品牌: Broadcom / Avago
產品類型: Logic Output Optocouplers
原廠包裝數量: 1
子類別: Optocouplers
類型: AC/DC to Logic Interface Optocoupler
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.