Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 技術 封裝/外殼 安裝風格 配置 集電極-發射極最大電壓VCEO 集電極-發射極飽和電壓 柵極發射機最大電壓 連續集電極電流在25 C Pd - 功率消耗 最低工作溫度 最高工作溫度 系列 封裝
STMicroelectronics IGBT 650V 60A HSpd trench gate field-stop IGBT 317庫存量
最少: 1
倍數: 1

Si TO-3P Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGWT60H65DFB Tube
STMicroelectronics IGBT Trench gate H series 650V 80A HiSpd 44庫存量
最少: 1
倍數: 1

Si TO-3P Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 469 W - 55 C + 175 C STGWT80H65DFB Tube
STMicroelectronics IGBT 650V 60A HSpd trench gate field-stop IGB 209庫存量
最少: 1
倍數: 1

Si TO-3P Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 40 C + 175 C STGWT60H65FB Tube
STMicroelectronics IGBT 650V 40A HSpd trench gate field-stop IGB 無庫存前置作業時間 14 週
最少: 1
倍數: 1

Si TO-3P Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGWT40H65DFB Tube