IXGH40N120B2D1

IXYS
747-IXGH40N120B2D1
IXGH40N120B2D1

製造商:

說明:
IGBT IGBT, Diode 1200V, 75A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 56

庫存:
56 可立即送貨
工廠前置作業時間:
32 週 工廠預計生產時間數量大於所顯示的數量。
數量超過56會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$148.21 HK$148.21
HK$108.34 HK$1,083.40
HK$79.16 HK$9,499.20

商品屬性 屬性值 選擇屬性
IXYS
產品類型: IGBT
RoHS:  
Si
TO-247AD-3
Through Hole
Single
1.2 kV
3.5 V
- 20 V, 20 V
75 A
380 W
- 55 C
+ 150 C
IXGH40N120
Tube
品牌: IXYS
集電極最大連續電流Ic : 200 A
組裝國家: Not Available
擴散國: Not Available
原產國: KR
柵射極漏電電流: 100 nA
產品類型: IGBT Transistors
原廠包裝數量: 30
子類別: IGBTs
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.