SEK-SGP4x-Sensor

Sensirion
403-SEK-SGP4X-SENSOR
SEK-SGP4x-Sensor

Mfr.:

Description:
Multiple Function Sensor Development Tools SGP4x Evaluation Kit: ready to use including connection cable to Sensirion's SensorBridge,

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Multiple Function Sensor Development Tools
Evaluation Kits
VOC and NOx Gas Sensor
SGP40, SGP41
Bulk
Brand: Sensirion
Product Type: Multiple Function Sensor Development Tools
Series: SGP4x
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 3.001.443
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Technical Resources

Compliance Codes
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEK-SGP4x-Sensor Evaluation Kit

Sensirion SEK-SGP4x-Sensor Evaluation Kit is designed for engineers and developers to quickly prototype and integrate Sensirion's VOC and NOx gas sensors into the user's applications. It supports both SGP40 and SGP41 sensor operation modes and includes a combined humidity and temperature sensor (SHT41). Unlike the SEK-SVM4x evaluation kit, this breakout board has no onboard microcontroller and outputs only raw sensor values (SRAW). To obtain VOC and NOx Index or other processed signals, the SEK-SGP4x board can be connected to a PC using Sensirion's SEK-SensorBridge and read out with the SEK-ControlCenter software.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
HK$-.--
Ext. Price:
HK$-.--
Est. Tariff:
This Product Ships FREE

Pricing (HKD)

Qty. Unit Price
Ext. Price
HK$555.26 HK$555.26