STEVAL-IHT005V2

STMicroelectronics
511-STEVAL-IHT005V2
STEVAL-IHT005V2

製造商:

說明:
電源管理 IC 開發工具 STM32F100 Demo BRD 3.3V ACS Triac CTRL

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Demonstration Boards
Power Management Specialized
90 VAC to 265 VAC
STM32F100C4T6B
STEVAL-IHT005V2
品牌: STMicroelectronics
描述/功能: For demonstration of complete solution for home appliance switching
用於: STM32F100C4T6B
接口類型: I2C
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 145 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

STEVAL-IHT005V2 Demonstration Board

STMicroelectronics STEVAL-IHT005V2 Demonstration Board, with full 3.3V ACS/triac control using the STM32F100, provides a complete solution for home appliance applications based on STMicroelectronics components. The board enables designers to evaluate the feasibility of AC switch controls with a 3.3V supply. Special emphasis is placed on the demonstration of a robust full 3.3V solution, based on 4kV level in class A during an IEC- 61000-4-4 (burst) test. The STEVAL-IHT005V2 is based on the 48-pin, 32-bit STM32F100C4T6B MCU running at 24MHz (RC user-trimmable internal RC clock), featuring 16kBytes of flash memory, 12-bit A/D converter, five timers, communication interfaces, and 4kBytes of SRAM. The power supply circuitry is based on the VIPer16L, an offline converter with an 800V avalanche-rugged power section, operating at 60kHz. The power supply provides negative 6V in buck-boost topology.

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,617.70 HK$1,617.70