EVAL6480H-DISC

STMicroelectronics
511-EVAL6480H-DISC
EVAL6480H-DISC

製造商:

說明:
電源管理 IC 開發工具 L6480 Discovery: development tool to explore L6480 motor controller

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
EVAL6480H-DISC
品牌: STMicroelectronics
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 70 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

合規守則
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原產地分類
原產國:
義大利
封裝原產國:
無資料
擴散國:
無資料
出貨時,國家可能會有所變更。

EVAL6480H-DISC L6480 Discovery Development Tool

STMicroelectronics EVAL6480H-DISC L6480 Discovery Development Tool is an affordable development tool for exploring the L6480 motor controller. The STMicroelectronics EVAL6480H-DISC is an ideal starter kit for beginners and experienced users. Thanks to the embedded microcontroller, it operates autonomously and can be used with a software interface or custom firmware. The user-friendly GUI allows easy configuration of application parameters. This "plug-and-play" tool offers flexible motor control with an operating voltage range of 10.5V to 85V and a current capacity of up to 7.8ARMS. It also features LED indicators for ready, busy, and error states.

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$217.50 HK$217.50