ams OSRAM OSCONIQ® P 2226 LEDs

ams OSRAM OSCONIQ® P 2226 LEDs are professional mid-power LEDs for indoor and outdoor lighting applications requiring monochrome colors.  These high-performance LEDs combine a compact package and rugged design with wide current and temperature ranges. These LEDs operate at a forward current of 100mA which can be extended to 250mA for strong light requirements. The mid-power components will cover professional applications including linear and area lighting, high- and low-bay lighting, and street lighting. The LED also offers a large bandwidth of operating points. 

The OSCONIQ® P 2226 is durable and resistant to corrosion with their high-quality epoxy package, surface-emitting chip, and robust silicone. These LEDs are suitable for outdoor applications such as horticultural and architectural lighting and for indoor lighting systems such as restaurants and hotels lighting.

Features

  • Full mid-power color portfolio
  • Professional grade robustness and corrosion resistance
  • Compact 2.6mm x 2.2mm footprint
  • Height range: 1.25mm to 1.306mm
  • Wide -40°C to +120°C operating temperature range
  • Forward current: 100mA typical
  • Forward voltage range: 1.8V to 2.85V 
  • Viewing angle range: 105° to 120°
  • Color and wavelength options:
    • Deep Blue (450nm)
    • Blue (465nm), 27lm/W luminous efficacy
    • True Green (525nm), 92lm/W luminous efficacy
    • Yellow (595nm)
    • Red (623nm), 100lm/W luminous efficacy
    • Far-Red (730nm)
    • White-Warm White, 130lm/W @3000k luminous efficacy

Applications

  • Outdoor, street, tunnel, and area lighting
  • Architectural lighting
  • Accent and effect lighting
  • Room lighting: ceiling light, cove lighting,
  • Chandeliers, pendants, and sconces
  • Channel letters
  • Linear lights
  • Remote-phosphor fixtures

Videos

Package Outline

Mechanical Drawing - ams OSRAM OSCONIQ® P 2226 LEDs
發佈日期: 2017-09-19 | 更新日期: 2024-07-26