新型板機接口移動感應器和位置傳感器

Renesas Electronics RAA2P452x Automatic Inductive Position Sensors are magnet-free sensors that can be used for absolute rotary, linear, or arc position sensing in automotive applications. These sensors work on the principle of eddy currents to detect the position of a simple metallic target that is moving above the sensing coil sets. The RAA2P452x position sensor ICs feature two sets of receiver coils, allowing them to measure two independent positions or operate in a high-resolution configuration. These sensors are cost-effective, suitable for harsh environments and high temperatures, and programmable through a single-wire UART.
-
Renesas Electronics RAA2P452x Automatic Inductive Position SensorsMagnet-free sensors that can be used for absolute rotary, linear, or arc position sensing.9/3/2026 -
Melexis MLX90382 Magnetic Position Sensor ICsCan calculate both the absolute and incremental position of any rotating magnet.23/12/2025 -
MEAN WELL DLS-2 DALI-2 PIR Motion SensorsUtilizes PIR motion and daylight sensing technology and is powered directly from the DALI bus.18/11/2025 -
Renesas Electronics RAA2P3200 Low-Latency Inductive Position SensorFor absolute rotary, linear, or arc position sensing applications targeting industrial applications.29/10/2025 -
Renesas Electronics RAA2P4200 Low-Speed Inductive Position SensorFor absolute rotary, linear, or arc position sensing applications targeting industrial applications.29/10/2025 -
Renesas Electronics RAA2P3226 Dual-Channel Inductive Position SensorFor absolute rotary, linear, or arc position sensing applications targeting industrial applications.29/10/2025 -
Panasonic PaPIR PLUS感測器Combines easy integration, high reliability, and environmentally friendly materials.21/10/2025 -
Infineon Technologies XENSIV TLE480x Inductive Position SensorsEnable high-accuracy torque and angle measurements on a single device.15/10/2025 -
Infineon Technologies TLE4802 XENSIV™ Inductive Position SensorInductive sensor IC designed for angular position sensing in the automotive field.3/6/2025 -
Infineon Technologies XENSIV™ TLE4960x Magnetic SwitchesThese devices measure the magnetic field orthogonal to the PCB direction in the Z direction.30/5/2025 -
Melexis 2-,3-, & 4-Wheeler Light Electric VehiclesProviding solutions from battery management to drive train efficiency and personalization.17/9/2024 -
Amphenol MSX-360 Miniature Joystick Position SensorsFull 360° range, 12-bit resolution for smooth response, and long-lasting durability.24/6/2024 -
Melexis MLX90427 Triaxis®磁性位置感應器ICTriaxis® 位置感應器IC通過AEC-Q100認證,帶有高速串行介面4/6/2024 -
Alps Alpine Rotary Type RDC50 Resistive Position SensorHigh precision and high heat resistance in a compact package suitable for reflow mounting methods.31/5/2024 -
Syntiant V2S200D Multimode Digital Vibration SensorsMiniature, high-performance, low-power, digital V2S with a single-bit PDM output.20/2/2024 -
LPRS (Low Power Radio Solutions) Q-EBT320 Piezo Bimorph Vibration SensorSelf-sustaining vibration sensor that uses multiple cantilever-type piezoelectric bimorphs.1/2/2024 -
Melexis MLX90513 Automotive Inductive Position SensorEngineered for absolute rotary & linear motion/position sensing in automotive & industrial apps.24/11/2023 -
Melexis MLX90423 Triaxis® Magnetic 3D Position SensorsDesigned for use in cost-sensitive automotive applications and industrial implementations.10/11/2023 -
Syntiant V2S200D Digital Voice Vibration SensorHigh bandwidth, low-power specialized sensor that improves voice call quality in noisy environments.6/11/2023 -
Texas Instruments LDC5072-Q1 Inductive Position Sensor Front EndAnalog front-end for contactless, inductive position sensors in automotive/industrial applications.2/11/2023 -
TT Electronics PHS11R 旋轉位置感應器具有100 萬次最少生命週期、1KΩ 至 100KΩ 電阻範圍、360° 旋轉角度。23/10/2023 -
Spectra Symbol SpectraFlex™Lighter with higher repeatability and exceptionally low signal drift.13/9/2023 -
Monolithic Power Systems (MPS) MA736 Digital Contactless Angle Sensors8-bit to 12.5-bit, 3μs low-latency ultra-small digital angle sensors in UTQFN-14 packages.20/2/2023 -
Monolithic Power Systems (MPS) MA735 Contactless Angle Sensors9-bit to 13-bit, digital contactless angle sensors with ABZ and PWM outputs in UTQFN-14 packages.20/2/2023 -
Murata SCL3400-D01數位2軸傾斜計專為需要在嚴峻環境中保持穩定性和準確性的應用所設計。18/11/2022 -