ROHM Semiconductor R8002ANJ & R8005ANJ & R8008ANJ Power MOSFETs

ROHM Semiconductor R8002ANJ and R8005ANJ and R8008ANJ Power MOSFETs feature low on-resistance and fast switching. The MOSFETs are suitable for switching applications. The devices feature low on-resistance, have a fast switching speed, and a gate-source voltage (VGSS) guaranteed to be ±30V.

Features

  • Low on-resistance
  • Fast switching speed
  • Gate-source voltage (VGSS) guaranteed to be ±30V
  • Drive circuits can be simple
  • Parallel use is easy
  • Pb-free plating; RoHS compliant

Applications

  • Switching Power Supply
發佈日期: 2022-03-21 | 更新日期: 2022-04-14