Renesas Electronics YCONNECT-IT-RZN2L RZ/N2L Industrial Network Kit
Renesas Electronics YCONNECT-IT-RZN2L RZ/N2L Industrial Network Kit is designed for evaluating Industrial Ethernet applications using the RZ/N2L MPU. The Renesas Electronics YCONNECT-IT-RZN2L kit comprises two pre-assembled boards, the "Stamp Module" and the "Carrier Board." The board offers sample software for EtherCAT and EtherNet/IP, with future support planned for protocols like PROFINET, Modbus TCP, and OPC UA. Equipped with Gigabit PHYs, the kit facilitates real-time Ethernet communication via TSN. Additionally, it features standard interfaces like Pmod and Arduino, along with a QSPI slave host interface for seamless connection to the application MCU board.Features
- 2x Gigabit Industrial Ethernet connectors
- 2x PMOD connectors
- Type 3A and Type 6A modules can be mounted, like Renesas Quick Connect IoT Sensors and Connectivity (BLUETOOTH® Low Energy (LE), Wi-Fi)
- Flexible power supply from either USB or 24VDC terminal or Arduino host board
- 9-pin connector for external debugger connection and Segger J-Link OB for debugging via USB
- Arduino dual-use connector
- Host: Standard Arduino shields can be mounted
- Shield: Can be mounted on any Renesas MCU boards like the EK-RA6M4
- Connectors for CAN, host interface, and Industrial Ethernet synchronous signal
Applications
- Gigabit industrial Ethernet system-on-module
- Remote I/O
- Sensor hub
- Industrial Ethernet unit/module
Additional Resources
- RZ/N2L Industrial Network SOM Kit User's Manual
- Application Note: RZ/N2L Industrial Network SOM Kit Startup Guide: LED Blinky Sample Program
- Application Note: RZ/N2L Industrial Network SOM Kit Serial Host Interface Library Package
- Application Note: RZ/N2L Industrial Network SOM Kit Application Note: OPC UA Server
- Application Note: RZ/N2L Industrial Network SOM Kit Application Note: EtherCAT CiA402 Slave Software
- Application Note: RZ/N2L Industrial Network SOM Kit Application Note: EtherCAT Slave Software
- Application Note: RZ/N2L Industrial Network SOM Kit Application Note: EtherNet/IP OpENer Sample Progra
- Application Note: RZ/N2L Industrial Network SOM Kit Application Note: HTTP Server Sample Program
- Application Note: RZ/N2L Industrial Network SOM Kit Application Note: Modbus TCP Slave Software
發佈日期: 2024-04-29
| 更新日期: 2024-05-24