Renesas Electronics RC190x Fanout Buffers

Renesas Electronics RC190x Fanout Buffers are ultra-high performance fanout buffers supporting PCIe Gen5 and Gen6. These buffers provide a Loss-Of-Signal (LOS) output for system monitoring and redundancy. The RC190x buffers feature Power Down Tolerant (PDT), Flexible Startup Sequencing (FSS), and Automatic Clock Parking (ACP) upon loss of CLKIN. These fanout buffers drive source-terminated and double-terminated loads up to 400MHz. The RC190x buffers support Common Clock (CC) and Independent Reference (IR) PCIe clock architectures. The buffers offer 4, 8, 13, 16, 20, and 24 Low-Power (LP) HCSL output pairs in 4mm x 4mm to 10mm x 10mm packages. Typical applications include cloud/high-performance computing, nVME storage, networking, and accelerators.

Features

  • 6fs RMS PCIe Gen5 additive phase jitter
  • 4fs RMS PCIe Gen6 additive phase jitter
  • 10fs RMS DB2000Q additive phase jitter
  • 30fs RMS at 156.25MHz and 12kHz to 20MHz additive phase jitter
  • Power Down Tolerant (PDT) inputs
  • Flexible Startup Sequencing (FSS)
  • Automatic Clock Parking (ACP) upon loss of CLKIN
  • Selectable output slew rate via pin or SMBus
  • 4-wire side-band interface supports high-speed serial output enable and device daisy-chaining
  • 9 selectable SMBus addresses
  • SMBus write protection features
  • Spread-spectrum tolerant
  • 85Ω or 100Ω (A100 suffix) output impedance
  • CLKIN accepts HCSL or LVDS signal levels
  • -40°C to 105°C ambient operating temperature range
  • 3.3V ±10% supply voltage

Applications

  • Cloud/high-performance computing
  • nVME storage
  • Networking
  • Accelerators

Block Diagram

Block Diagram - Renesas Electronics RC190x Fanout Buffers
發佈日期: 2023-04-26 | 更新日期: 2023-07-19