Renesas Electronics High-Performance Electric Vehicle Charger Wall Box

Renesas Electronics High-Performance Electric Vehicle (EV) Charger Wall Box offers a versatile 1 to 3-phase AC EV charger wall box solution with multiple IoT connectivity options. This solution is scalable due to its modular approach. The charger wall box features an integrated electric meter and a user-friendly HMI (+ touchscreen). Typical applications include feature-rich residential EV charger wall boxes and office/commercial building EV charger wall boxes.

Features

  • Multiple communication interfaces:
    • OCPP Car2Charger I/F, IEC 62196-2 ready, and Type 1 or Type 2
    • Ethernet/Wi-Fi® to internet
    • Bluetooth® to smartphone/tablet
    • NFC for user authentication/billing
    • LTE-M/NB-IoT to the internet in remote places
    • PLC/SubG RF (G3, Prime) for billing/load balance
  • Integrated electric meter/metrology
  • 1-Phase 3.7kW/16A; 7.4kW/32A or 3-Phase 11kW/16A; 22kW/32A
  • Linux-based OS (CIP) on high-performance MPU
  • User-friendly HMI (+ touchscreen)

Applications

  • Feature-rich residential (home) charger wall box for EV
  • Office/commercial building EV charger wall box

Block Diagram

Block Diagram - Renesas Electronics High-Performance Electric Vehicle Charger Wall Box

Additional Application Solutions

See how Renesas' complementary product portfolios of Analog + Power + Embedded Processing work together to deliver comprehensive solutions.

Learn More

發佈日期: 2023-02-28 | 更新日期: 2023-03-09