Qorvo QPD1028 & QPD1028L 750W GaN on SiC Transistors
Qorvo QPD1028 and QPD1028L 750W GaN on SiC Transistors are discrete Gallium Nitride on Silicon Carbide HEMT (High-Electron-Mobility Transistors) operating from 1.2GHz to 1.4GHz. These devices provide 59dBm of saturated output power with 18dB of large-signal gain and 70% of drain efficiency. The QPD1028 and QPD1028L Transistors are internally pre-matched for optimal performance can support both continuous wave and pulsed operations.The Qorvo QPD1028 and QPD1028L GaN on SiC Transistors are housed in an industry-standard NI-780 air cavity package and are ideally suited for radar applications. The QPD1028L package includes an ear flange for bolt-down placement.
Features
- 1.2GHz to 1.4GHz frequency range
- 59dBm saturated output power (PSAT)
- 70% drain efficiency at PSAT
- 18dB large signal gain at PSAT
- Bias: VDS=+65V, IDQ=750mA
- -40°C +85°C operating temperature range
- 20.57mm x 9.78mm x 3.63mm NI-780 package
- Halogen-free, lead-free, and RoHS compliant
Applications
- L-Band radar
- ISM
Datasheets
Block Diagram
QPD1028 Package Outline
QPD1028L Package Outline
發佈日期: 2021-12-09
| 更新日期: 2022-03-15