Qorvo QPC7512 RF Switch ICs
Qorvo QPC7512 RF Switch ICs are high isolation silicon-on-insulator (SOI) single-pole double-throw (SPDT) reflective switch ICs. Features include low insertion loss and high isolation throughout its bandwidth for operation within a 5MHz to 3.3GHz frequency range. Qorvo QPC7512 RF Switch ICs offer excellent linearity and power handling capability and do not require blocking caps on the RF ports. The QPC7512 switches are packaged in a space-saving 2mm x 2mm 12 lead QFN package. These RF switch ICs are designed for CATV, satellite set-top boxes, and other high-performance communications systems.Features
- 5MHz to 3300MHz operating frequency range
- Optimized for 75Ω applications (can also be used in 50Ω applications)
- 0.4dB at 1GHz low insertion loss
- 42dB at 1GHz high isolation
- 75dBm at 1GHz high IP3
- Compatible with low voltage logic (1.3V VHIGH minimum)
- No external DC blocking capacitors required on RF paths unless DC is applied externally
- 2000V HBM ESD rating on all ports
Applications
- Extended-spectrum DOCSIS
- CATV amplifiers
- CATV head end
- Fiber deep nodes
- Cable set-top boxes
- Satellite set-top boxes
Functional Block Diagram
發佈日期: 2020-05-14
| 更新日期: 2024-08-21