Qorvo QPA2309EVB Evaluation Board
Qorvo QPA2309EVB Evaluation Board is a demonstration and development platform for the QPA2309 C-Band 100W GaN Power Amplifier. The QPA2309 operates from 5GHz to 6GHz and delivers a high power added efficiency (PAE) of 52%. This device has a 50V drain voltage, a 600mA quiescent drain current, and provides a power gain of up to 22dB. The QPA2309 is internally matched and requires no additional external RF components, enabling designers and system integrators to maximize design by reducing size and weight while offering better performance.The QPA2309EVB Evaluation Board features a pre-mounted Qorvo QPA2309 in a compact QFN24 package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
發佈日期: 2021-04-22
| 更新日期: 2022-03-11