Octavo Systems OSD32MP1-BRK Prototyping Platform For OSD32MP15x
Octavo Systems OSD32MP1-BRK Prototyping Platform is a development tool for the OSD32MP15x SiP (System in Package), which is based on the STMicroelectronics STM32MP1 Microprocessor. The OSD32MP15x SiP integrates the STM32MP15x Dual-Core Arm® Cortex®-A7 and an Arm Cortex-M4, plus power management, EEPROM, a MEMS oscillator, and passives into a single BGA package. The OSD32MP1-BRK Prototyping Platform allows developers to quickly build a proof of concept that more closely resembles their actual system without the need to build their own custom hardware.Octavo OSD32MP1-BRK features a pre-mounted OSD32MP15x SiP in a BGA-302 package, a microSD slot, 32KHz crystal, a micro USB client port, and two 2x30 100mill headers. The headers give access to 106 I/O on the STM32MP1 integrated into the OSD32MP15x SiP.
Features
- OSD32MP157C-512M-BAA
- STM32MP157C Dual Arm Cortex-A7 + M4
- 512MB DDR3 memory
- STPMIC1A power management
- EEPROM
- Oscillator
- Passive
- Access to 106 I/O
- Two 2x30 100mil (2.54mm) headers
- Maximum flexibility to prototype designs
- Breadboard compatible
- Micro USB port
- STLink
- UART
- MicroSD card slot
- 32KHz crystal
- 4-layer design
- No backside components
- Compact 75mm x 46mm (3.0" x 1.8") form factor
Board Layout
Block Diagram
發佈日期: 2020-04-09
| 更新日期: 2024-06-19