Nexperia BZX38450-Q Voltage Regulator Diodes

Nexperia BZX38450-Q Voltage Regulator Diodes offer compact voltage regulation for high-density circuits. These low-current devices operate at a 1.8V to 75.0V wide voltage range with a maximum 250mA forward current. The BZX38450-Q Diodes are specified at a low 50μA test current, making them ideal for low bias and portable battery-powered applications.

The Nexperia BZX38450-Q Voltage Regulator Diodes are offered in a compact 1.7mm x 1.25mm SOD323 (SC-76) Surface-Mounted Device (SMD) plastic package. These devices are AEC-Q101 qualified for use in automotive applications.

Features

  • AEC-Q101 qualified
  • ≤300mW total power dissipation
  • Approximately ±5% tolerance
  • 1.8V to 75V working voltage range
  • 1.7mm x 1.25mm SOD323 (SC-76) package; 1.3mm pitch

Applications

  • Low-current general regulation functions
  • Low bias and portable battery-powered applications
  • Automotive applications

Specifications

  • 0.9V maximum forward voltage (VF)
  • 250mA forward current (IF)
  • 40W non-repetitive peak reverse power dissipation (PZSM)
  • -55°C to +150°C ambient operating temperature range (Tamb)
  • 415K/W thermal resistance from junction to ambient (Rth(j-a))
  • 110K/W thermal resistance from junction to solder point (Rth(j-sp))

Pin Designations

Mechanical Drawing - Nexperia BZX38450-Q Voltage Regulator Diodes

Package Outline

Mechanical Drawing - Nexperia BZX38450-Q Voltage Regulator Diodes
發佈日期: 2021-11-04 | 更新日期: 2022-03-11