Infineon Technologies AIROC™ CYW55913 Evaluation Kit

Infineon Technologies AIROC™ CYW55913 Evaluation Kit (CYW955913EVK-01) enables the evaluation, prototyping, and development of a wide array of Internet of Things (IoT) applications using the AIROC CYW55913 ultra-low-power, single-chip, connected MCU. These Infineon CYW55913, CYW55912, CYW55911, CYW55903, CYW55902, and CYW55901 MCUs are a family of ultra-low-power, single-chip, connected MCUs. The MCUs support 1x1 Wi-Fi® 6/6E, BLUETOOTH® Low Energy 5.4, Matter, and IP networking with an integrated PMU, targeting IoT applications for standalone operation or to offload a host processor. An integrated 192MHz Arm® Cortex®-CM33 runs the Wi-Fi and networking stacks, Bluetooth LE 5.4, and supports a wide array of peripherals.

The CYW955913EVK-01, ModusToolbox™ software, and tools form a powerful but easy-to-use toolset that helps users create Wi-Fi and Bluetooth-enabled IoT solutions. The CYW955913EVK-01 offers footprint compatibility with Arduino shields. The development environment is compatible with Windows®, macOS, and Linux® operating systems. In addition, the kit features an onboard programmer/debugger (KitProg3).

Features

  • CYW55913 M.2 carrier module with antenna connectors
  • 192MHz Arm Cortex-M33 and Trustzone
  • QSPI/SMIF for FLASH/PSRAM with XIP, OTF
  • SDIO, SPI, UART, I2C, I2S, PDM, up to 47x GPIOs, and TCPWM
  • 12-bit 7-channel Analog-to-Digital Converter (ADC)
  • 1x1 Wi-Fi 6E (2.4/5/6GHz), 20MHz
  • Integrated PA with up to +24dBm Tx power
  • Multilayer WPA 3 security
  • Embedded or host offload operation
  • Matter over Wi-Fi
  • Bluetooth Low Energy 5.4
  • LE long range, LE 2Mbps, and adv. ext.
  • +4/+13/+19 BLE power amplifiers
  • -111.5dBm LE long-range sensitivity
  • AT command set
  • Expansion headers compatible with Arduino shields
  • Supports 1.8V, 3.3V, and 5V operation of Arduino shields
  • Reset button (black) and user button (white)
  • Onboard USB Type-C® connector (J6) for powering, programming, and debugging purposes
  • Supports ModusToolbox software 3.2 or later

Applications

  • Smart homes
  • IoT
  • Industrial Internet of Things (IIoT)
  • IP cameras and video doorbells
  • Smart door locks
  • Gateways, bridges, and hubs
  • Garage door openers
  • Healthcare
  • Lighting
  • Appliances

Kit Contents

  • CYW55913 evaluation board
  • 30-pin FFC cable with M.2 adapter card
  • USB Type-C to Type-C cable
  • 6x jumper wires, each 5" in length
  • 2x Laird Triband PCB antenna
  • Quick start guide

Block Diagram

Block Diagram - Infineon Technologies AIROC™ CYW55913 Evaluation Kit

Power Architecture

Mechanical Drawing - Infineon Technologies AIROC™ CYW55913 Evaluation Kit
發佈日期: 2025-08-28 | 更新日期: 2025-09-18