Infineon Technologies 1ED44173N01B Non-Inverting Gate Driver

Infineon 1ED44173N01B Non-Inverting Gate Driver is a low-voltage, power MOSFET non-inverting gate driver with overcurrent protection (OCP). Proprietary latch-immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output. The output driver features a current buffer stage. The Infineon 1ED44173N01B has an OCP pin for over-current protection sense and a FAULT status output (once it is active, the EN/FLT pin is internally pulled down). The EN/FLT needs to be outside and pulled up to provide normal operation, pulling EN/FLT low disable the driver. Internal circuitry on the VCC pin provides under-voltage lockout protection that holds output low until the VCC supply voltage is within the operating range.

Features

  • Overcurrent detection (OCP) with negative voltage input
  • -0.246V over-current threshold with accurate ±5% tolerance
  • Single pin for fault output and enable
  • Programmable fault clear time
  • Under-voltage lockout for MOSFETs
  • CMOS Schmitt-triggered inputs
  • 3.3V, 5V, and 15V input logic compatible
  • 25V VCC voltage supply support (max)
  • 1Output in phase with the input
  • -10VDC negative Input capability of OCP pin
  • 3kV ESD HBM
  • RoHS compliant

Applications

  • Digitally controlled PFC
  • Home appliances
  • Air conditioner
  • Industrial applications
  • General purpose low-side gate driver for single single-ended topologies

Block Diagram

Block Diagram - Infineon Technologies 1ED44173N01B Non-Inverting Gate Driver
發佈日期: 2020-06-10 | 更新日期: 2024-10-28