新型光纖連接器

L-Com LC Simplex Low-Profile Fiber Optic Adapters are LC-to-LC multimode fiber optic adapters with a low-profile, no-flange design that facilitates easy integration into space-constrained applications. These adapters feature a regular spring mechanism that ensures a secure and stable connection, while a zirconia alignment sleeve enhances their precision, enabling accurate fiber alignment for optimal signal performance. Various color options are available: beige, black, aqua, heather violet, lime green, and green. Compatible with standard LC connectors, these adapters from L-Com are ideal for use in environments with high electromagnetic interference (EMI) or radio frequency interference (RFI), such as LANs, server rooms, and optical networks.
-
L-Com LC Duplex Low-Profile Fiber Optic AdaptersDuplex LC-to-LC OM3 or OM4 fiber optic adapter designed for high-performance network applications.5/11/2025 -
L-Com LC Quad Low-Profile Fiber Optic AdaptersVersions with or without a flange and a low-profile design that allows for easy integration.5/11/2025 -
L-Com LC Simplex Low-Profile Fiber Optic AdaptersLC to LC multimode fiber optic adapter with a no-flange design that allows easy integration.5/11/2025 -
L-Com SC Simplex Fiber Optic AdaptersFeatures a design that ensures easy integration into space-constrained installations.5/11/2025 -
Jonard Tools SRL Sparc Rapid Linc Mechanical ConnectorsDesigned for fiber optic cables and connects 250µm and 900µm coated fibers.5/9/2025 -
Tripp Lite 工業級IT解決方案Purpose-built to power, protect, and connect IT equipment in harsh environments.7/8/2025 -
Amphenol Multiport SMP, SMPM, & SMPS PCB ConnectorsSmall form factor solution constructed for high-density, high-frequency applications.28/2/2025 -
Amphenol MLC堅固型金屬連接器Super tough uni-boot duplex LC connectors that fully comply with IEC 61754-20 standards.31/12/2024 -
Amphenol ST ConnectorsUtilizes a bayonet-style mating concept to provide a secure and robust coupling mechanism.4/12/2024 -
Samtec FireFly™ Mid-Board Optical Transceiver SolutionsProvides flexibility by offering optical and copper interconnects with the same connector system.17/9/2024 -
TE Connectivity 光學背板VITA66.5互連系統在背板/子卡配置中提供盲插光學互連。28/8/2024 -
Molex Quasar OptiX Field Mountable ConnectorsEnables field installers to fit connectors to optical cables found in extreme outdoor environments.2/7/2024 -
TE Connectivity VITA 87高密度圓形MT連接器Enable high speed and bandwidth needed in a smaller space for next-generation ruggedized systems.23/4/2024 -
TE Connectivity NanoRF連接器Offer high-density RF and optical connections within a common connector module.1/12/2023 -
JAE Electronics FO-BD7 Outdoor Optical ConnectorsAddresses common thermal issues by embedding the optical module into the plug.1/9/2023 -
Panasonic V系列有源光纖Duplex-LC連接器透過Duplex-LC連接器,可實現每個通道20Mbps至8Gbps的高速寬數據傳輸速率。30/7/2023 -
Samtec Flyover® QSFP電纜系統透過有損PCB材料傳送關鍵數據,提供改善和擴展的訊號完整性。13/9/2022 -
Samtec Flyover® Cable Assembly SystemsExtends signal reach and density via ultra-low Twinax cables for a solution to 56Gbps+ challenges.24/8/2022 -
Phoenix Contact Building Intelligence Connectors & AssembliesAids building system design through integral cross-trade and cross-sector data integration.12/8/2022 -
Phoenix Contact FDX-20 Series Fiber Optic ConnectorsDesigned for Plug and Play connection with 35mm DIN rail mountable modules.8/8/2022 -
Amphenol SMPM & SMPS VITA 66.5 NanoRF Hybrid ModulesIncludes 14/19 port RF and 3 port MT fiber backplane and plug-in hybrid modules.21/7/2022 -
Bulgin 5000 Series Expanded Beam ConnectorsIP68-rated simple-termination connectors for harsh environments, maximum insertion loss of <2dB.15/7/2022 -
NorComp Telematic Connector SolutionsOffers exceptional reliability and superior protection against moisture with an IP67 rating.30/6/2022