新型光電感測器

DFRobot SEN0640 RS485 Photoelectric Solar Radiation Sensor is a high‑precision instrument designed to measure solar radiation in the 400nm to 1100 nm spectral range using a sensitive photoelectric element that converts sunlight into electrical signals for accurate, stable output. An integrated dust cover, featuring up to 95% light transmittance, minimizes environmental interference and enhances long‑term measurement reliability, while the rugged IP67 aluminum housing ensures durability in harsh outdoor conditions. Operating on a wide 5VDC to 30VDC power supply and supporting Modbus‑RTU RS485 communication, the sensor integrates easily with Arduino and industrial systems, enabling rapid deployment for data collection and monitoring applications. The DFRobot sensor offers a measurement range of 0W/m2 to 1800W/m2, ±5% accuracy, 1W/m2 resolution, and a response time of ≤10s, making the device well‑suited for dynamic, real‑time analysis.
-
DFRobot SEN0642 RS485 UV Intensity Measurement SensorDesigned to measure UV intensity and UV index within the 290nm to 390nm wavelength range.28/1/2026 -
DFRobot SEN0641 RS485 PAR SensorDesigned to measure light within the 400nm to 700nm spectral range.28/1/2026 -
DFRobot SEN0640 RS485 Photoelectric Solar Radiation SensorDesigned to measure solar radiation in the 400nm to 1100 nm spectral range.28/1/2026 -
Würth Elektronik WL-OSEN反射式光學感測器1mm的典型偵測距離和內建日光過濾器。20/8/2025 -
Omron E3AS-HF ToF Laser SensorsToF photoelectric sensors that achieve stable detection of difficult-to-sense targets up to 6m away.26/6/2025 -
Banner Engineering B25 Wide Beam SensorsSuperior performance across a wide beam, ensuring reliable detection of targets.10/4/2025 -
IDEC SA1N Subminiature Photoelectric SensorsCompact sensors with high accuracy and performance and a built-in amplifier.4/2/2025 -
Telemecanique XUN General-Purpose Photoelectric SensorsCompact design for excellent detection performance, making it suitable for tight production spaces.28/1/2025 -
M5Stack U185 TMOS PIR UnitHigh-sensitivity infrared sensor for detecting presence and motion.24/10/2024 -
Banner Engineering Laser Distance Measurement SensorsOffers a visible sensing beam, extended range, and precise detection capabilities.19/7/2024 -
Banner Engineering EG24 Precision Edge SensorsAccurately tracks and measures targets within a 24mm wide field of view for edge web alignment.25/4/2024 -
Banner Engineering Q2X Series Miniature Photoelectric SensorsDetect targets up to 3.3m away and sense targets such as dark totes and shiny poly bags.21/3/2024 -
Eaton Photoelectric SensorsDetects the presence or absence of an object or measures the distance between a point and an object.1/1/2024 -
Carlo Gavazzi LD30 PBR IO-Link Smart Photoelectric Laser SensorsOffers a sensing distance of 100mm, 300mm, or 600mm and a highly flexible multifunction design.21/11/2023 -
Omron F440-F 5MP C-Mount Smart CamerasPin-compatible with the MicroHAWK F430-F smart cameras and are highly configurable with 35fps.11/10/2023 -
Banner Engineering Q20-2 Polarized Retroreflective SensorsBest-in-class optical-to-mechanical alignment for consistent lock and load mounting with red LEDs.19/9/2023 -
Banner Engineering S18 系列光電感應器採用 EZ-BEAM 技術以及專門設計的光學和電子裝置。11/9/2023 -
Banner Engineering Q5Z Global Laser Measurement SensorOffers a range of up to 1800mm, dual outputs, IO-Link, and bright indicators that provide feedback.30/8/2023 -
Banner Engineering PVS28 Parts Verification SensorsFeature two adjustable sensing ranges designed for visual operator guidance.2/8/2023 -
IDEC SA2E Mini High-Performance Photoelectric SensorsExhibit high detection accuracy and response time with sensing range variations.19/5/2023 -
TE Connectivity LUMAWISE ALR AA 2000EL按鈕式光敏電阻採用有線設計,是一種用於多種燈具外形尺寸的光控解決方案。16/5/2023 -
Omron B5WC Color SensorFeatures a 40mm sensing distance, 5VDC power supply voltage, and I2C communication method.31/10/2022 -
DFRobot Smart Color Mark Photoelectric SensorCost-effective smart color mark photoelectric sensor with an 8~16mm detection range.14/2/2022