HARTING HAN® 3A Right Angled Housings & Covers

HARTING HAN-INOX® 3A Right Angled Housing and Covers are a line of stainless steel housings suitable for a wide range of industrial environments where weatherproofing is a concern. HARTING designed the 3A Right Angled Housings and Covers with 304 stainless steel construction to provide resistance to harsh detergents and corrosion-resistant stainless locking elements. With an IP65/67 environmental rating to assure reliable performance for wash-down applications, the HARTING HAN-INOX 3A Right Angled Housing and Covers are ideal for electrical applications in the food and beverage, water and sewage treatment, pharmaceutical, chemical, offshore and shipping, and mining industries.

Features

  • Stainless steel housings suitable for a wide range of industrial environments
  • 304 stainless steel construction resists harsh detergents
  • Corrosion-resistant stainless locking element
  • IP 65/67 rating assures reliable performance for wash-down applications

Applications

  • Food and beverage
  • Water and sewage treatment
  • Pharmaceutical
  • Chemical
  • Offshore and shipping
  • Mining
發佈日期: 2011-05-09 | 更新日期: 2025-09-04