HARTING Han® 3A HMC Hood & Housings

HARTING Han® 3A HMC Hood and Housings feature a zinc-plated surface (locking) and powder-coated surface (hood/housing). These Han® 3A HMC hoods and housings feature steel material (locking) and zinc die-cast material. The Han® 3A housing series are available in a high mating cycle variant which can perform 10,000 mating cycles. These Han® 3A HMC hoods and housings feature a single locking lever locking type and stainless steel roller. The hoods and housings operate at -40°C to 125°C of limiting temperature range. These Han® 3A HMC hoods and housings are ideally used in machinery, intralogistics, robotics, automation, packaging equipment conveyor systems, and injection molding.

Features

  • Single locking lever locking type
  • ≥10,000 mating cycles with other HMC components
  • Zinc die-cast material (hood/housing)
  • Steel material (locking)
  • Zinc-plated surface (locking)
  • Low locking friction values
  • Reduced interconnect servicing and replacement
  • Increased mating cycles
  • Reduced total cost of ownership
  • Conveyor systems
  • Stainless steel roller
  • -40°C to 125°C of limiting temperature range

Applications

  • Paper processing machines
  • Metal forming
  • Test and measurement systems
  • Packaging equipment
  • Machinery, intralogistics, robotics, and automation
View Results ( 7 ) Page
零件編號 Mfr 名稱 說明 規格書
09202030301 HARTING 重型功率連接器 3A Bulkhead Housing (HMC) 09202030301 規格書
09202030801 HARTING 重型功率連接器 3A Bulkhead Housing Angled (HMC) 09202030801 規格書
19202031440 HARTING 重型功率連接器 3A Hood Top Entry, M20 (HMC) 19202031440 規格書
19202031445 HARTING 重型功率連接器 3A Hood Top Entry, M25 (HMC) 19202031445 規格書
19202031150 HARTING 重型功率連接器 3A Housing with Screw Mounting M20 (HMC) 19202031150 規格書
19202031443 HARTING 重型功率連接器 3A Hood Top Entry w/ sealing, M20 (HMC) 19202031443 規格書
19202031160 HARTING 重型功率連接器 3A Housing Angled with Screw Mounting M20 (HMC) 19202031160 規格書
發佈日期: 2022-10-19 | 更新日期: 2025-10-07