Littelfuse SJxx08xSx 8A High-Temperature SCR Thyristor
Littelfuse SJxx08xSx 8A High-Temperature SCR Thyristor tolerates insufficient cooling and higher inrush current at startup. This SCR thyristor features a 6mA low gate current trigger level or 15mA maximum at approximately 1.5V. The SJxx08xSx SCR thyristor also features smaller heat sinks, high junction temperature, up to 600V voltage capability, longer field life, and wide operating margins. This SCR thyristor is Halogen-free and RoHS-compliant. The SJxx08xSx SCR thyristor is ideal for generic rectifiers, battery voltage regulators and converters, a capacitive discharge systems for motorcycle engine CDI, and switching applications.Features
- 8A IT(RMS)
- Up to 600V voltage capability
- 150°C maximum junction temperature
- 6mA low gate current trigger level or 15mA maximum at approximately 1.5V
- Surge capability up to 100A at 60Hz half cycle
- Smaller heat sinks
- Longer field life
- Wide operating margins
- Halogen-free
- RoHS compliant
- UL recognized epoxy meeting flammability rating V-0
Applications
- Phase control in heating
- Motor speed controls
- Converters/rectifiers
- Capacitive discharge ignitions
- Capacitive discharge system for motorcycle engine CDI
- Portable generator engine ignition
- Strobe lights and nailers
- Generic rectifiers
- Battery voltage regulators
Schematic Symbol
發佈日期: 2022-12-02
| 更新日期: 2022-12-21