Eaton Electronics C220X Feed-Through Connectors

Eaton Electronics C220X Feed-Through Connectors are single-pole, feed-through style junction blocks (also known as terminal blocks) with a UL 94V-0 flammability rating. The C220X series is offered with 5/16" and 3/8" stud dimensions and features current ratings up to 250A. The blocks are constructed with black or red thermoplastic materials with bright tin-plated brass studs and SUS304 nuts. Eaton Electronics C220X Feed-Through Connectors have a +120°C temperature rating and are RoHS compliant.

Features

  • Single-pole, feed-through style junction blocks
  • Black or red thermoplastic materials with bright tin-plated brass studs, SUS304 nuts
  • UL 94V-0 flammability rating
  • RoHS compliant

Specifications

  • Termination and torque rating
    • 5/16" - 18 UNC-2A, 100in-lb (11.3N-m)
    • 3/8" - 16 UNC-2A, 200in-lb (22.6N-m)
  • 1000VAC/VDC, 200A/250A rating
  • +120°C temperature rating

Dimensions (mm)

Eaton Electronics C220X Feed-Through Connectors
發佈日期: 2022-12-23 | 更新日期: 2024-10-10