Eaton Electronics AMXL Automotive Bolt-in Fuses
Eaton Electronics AMXL Automotive Bolt-in Fuses feature a 35.5mm center tag width on a 48mm x 12mm footprint. These fuses have an 8.5mm height, and the small size is ideal for high-current applications. The ceramic body with a bolt-in terminal design comes in a 63VDC/100VDC/125VDC voltage rating. The series is UL recognized, RoHS compliant, and cURus recognized (E91958, guide JFHR2 and JFHR8). Eaton AMXL Automotive Bolt-in Fuses are also halogen free and lead free. Typical applications include energy, industrial, and transportation, including mild-hybrid automotive, vehicle power distribution, supercapacitor and battery systems, material handling systems, and high current wire protection.Features
- Small size for high-current applications
- 48mm x 12mm footprint with 35.5mm center tag width and 8.5mm height
- 63VDC/100VDC/125VDC voltage rating
- Ceramic body with bolt-in terminal design
- UL recognized
- cURus recognized (E91958, guide JFHR2 and JFHR8)
- Halogen free and lead free
- RoHS compliant
Applications
- Mild-hybrid automotive
- Vehicle power distribution
- Material handling systems
- Supercapacitor and battery systems
- High-current wire protection
Dimensions (mm)
Additional Resources
發佈日期: 2022-12-23
| 更新日期: 2024-10-09