Arduino Portenta X8 Industrial-Grade SOM
Arduino Portenta X8 Industrial-Grade SOM is a high-performance single board computer designed to power the Industrial Internet of Things. The board combines the NXP® i.MX 8M Mini hosting an embedded Linux OS with the STM32H7 to leverage Arduino libraries/skills. Shield and carrier boards are available to extend the functionality of the X8 or alternatively can be used as reference designs to develop custom solutions.Features
- Two industrial products in one, combining Arduino’s availability of libraries/skills with container-based Linux distribution
- Outstanding computational density - a total of 9 cores within a compact form factor
- Multi-processor architecture allows power-optimized processing
- Leverage popular programming languages like Python, Java, and Ruby among others
- Real-time I/O and Fieldbus/control on a dedicated core
- Deploy powerful AI algorithms and machine learning on the edge
- Secure OS/applications updates over-the-air
- Industrial-grade security at the hardware level, thanks to its crypto chip on a dedicated bus
- Leverage the Arduino ecosystem to expand Portenta capabilities
- Implement multi-protocol routing with a single module
- Compatible with other Arduino Portenta products
Applications
- Connected edge computer for manufacturing
- Autonomous Guided Vehicles (AGV)
- Interactive full-HD secure kiosks and digital signage
- Office and home control systems
- Navigation and control for smart agriculture
- Behavioral analytics for offices and factories
Videos
發佈日期: 2022-04-07
| 更新日期: 2024-07-31