Analog Devices / Maxim Integrated Maxim IC MAX232多通道RS-232驅動器/接收器

Maxim MAX232多通道RS-232驅動器/接收器是採用+5V供電的裝置,適用於所有EIA/TIA-232E和V.28/V.24通訊介面,特別是在無法使用±12V的時候。Maxim IC MAX232採用四個1.0µF外接電容器,數據傳輸率為120kbps。MAX232A設有0.1µF的外接電容器,並具備200-kbps數據傳輸率。提供±15kV ESD保護的MAX232E專為在嚴酷環境中使用的RS-232和V.28通訊應用而設計。Maxim MAX232多通道RS-232驅動器/接收器亦設有低功率關閉模式,將功率耗散降至低於5µW。典型應用包括便攜式電腦、低功耗數據機、接口轉換、電池供電RS-232系統以及多點連接RS-232網路。

特點

  • 3V to 5.5V power supply
  • No. of RS-232 drivers/Rx: 2/2
  • No. of external capacitors: 4

應用

  • Portable computers
  • Low-power modems
  • Interface translation
  • Battery-powered RS-232 systems
  • Multidrop RS-232 networks

Typical Operating Circuits

發佈日期: 2011-06-08 | 更新日期: 2025-06-05