IXYS IXSJxN120R1K 1200V SiC Power MOSFETs

IXYS IXSJxN120R1K 1200V SiC Power MOSFETs feature up to 1200V blocking voltage with 18mΩ or 36mΩ low RDS(on). These IXYS SiC power MOSFETs offer a low gate charge of 79nC (IXSJ43N120R1K) or 155nC (IXS80N120R1K) and a low input capacitance of 2453pF (IXSJ43N120R1K) or 4556pF (IXSJ80N120R1K). The IXSJxN120R1K provides a 15V to 18V flexible gate voltage range and a recommended turn-off gate voltage of 0V. Applications include electric vehicle (EV) charging infrastructures, solar inverters, switch-mode power supplies, uninterruptible power supplies, motor drives, and more.

Features

  • Up to 1200V blocking voltage with 18mΩ or 36mΩ low RDS(on)
  • Low gate charge
    • 79nC (IXSJ43N120R1K)
    • 155nC (IXS80N120R1K)
  • 15V to 18V flexible gate voltage range
  • Low input capacitance
    • 2453pF (IXSJ43N120R1K)
    • 4556pF (IXSJ80N120R1K)
  • 0V recommended turn-off gate voltage

Applications

  • EV charging infrastructures
  • Solar inverters
  • Switch-mode power supplies
  • Uninterruptible power supplies
  • Motor drives
  • DC/DC converters
  • Battery chargers
  • Induction heating
  • High-frequency applications

Specifications

  • -40°C to +150°C virtual junction temperature range
  • Drain currents
    • 46A (IXSJ43N120R1K)
    • 80A (IXSJ80N120R1K)
  • RDS(on) typical
    • 18mΩ (IXSJ80N120R1K)
    • 36mΩ (IXSJ43N120R1K)

Pinout Diagram (ISO247-4L)

Mechanical Drawing - IXYS IXSJxN120R1K 1200V SiC Power MOSFETs
發佈日期: 2025-08-06 | 更新日期: 2025-08-27