Infineon Technologies GS665xx Enhancement-Mode Silicon Power Transistors
Infineon Technologies GS665xx Enhancement-Mode High Electron Mobility Transistors (E-HEMT) feature high current, high voltage breakdown, and high switching frequency. These power transistors include Island Technology cell layout with high-current die and high yield, and GaNPX® small packaging enables low inductance and low thermal resistance. These power transistors offer very low junction-to-case thermal resistance for high-power applications. The GS665xx enhancement-mode silicon power transistors are available as bottom-sided or top-sided cooled transistors. These power transistors provide ultra-low FOM die, reverse current capability, and zero reverse recovery loss.The GS665xx enhancement-mode silicon power transistors operate at an operating temperature range of -55°C to 150°C. They offer a>10MHz high switching frequency and 750V transient drain-to-source voltage. Typical applications include AC-DC converters, DC-DC converters, uninterruptable power supplies, industrial motor drives, appliance motor drives, fast battery charging, power adapters, and wireless power transfer.
Features
- Top and bottom-side cooled configuration
- Ultra-low FOM Island Technology® die
- Fast and controllable fall and rise times
- Reverse current capability
- Zero reverse recovery loss
- RoHS3 (6+4) compliant
- Low inductance package
Specifications
- >10MHz switching frequency
- -55°C to 150°C operating temperature range
- 0V to 6V simple gate drive voltage range
- 650V enhancement mode power transistor
- 750V transient drain-to-source voltage
- -20V/10V transient tolerant gate drive voltage
Applications
- AC-DC converters
- DC-DC converters
- Uninterruptable power supplies
- Industrial motor drives
- Appliance motor drives
- Fast battery charging
- Class D audio amplifiers
- Power adapters
- Wireless power transfer
Learn More About
Videos
View Results ( 13 ) Page
| 零件編號 | Mfr 名稱 | 規格書 | Id - C連續漏極電流 | Rds On - 漏-源電阻 | Qg - 閘極充電 | 下降時間 | 上升時間 | 標準斷開延遲時間 | 標準開啟延遲時間 |
|---|---|---|---|---|---|---|---|---|---|
| GS66504B-TR | Infineon | ![]() |
15 A | 130 mOhms | 3.3 nC | ||||
| GS66504B-MR | Infineon | ![]() |
15 A | 130 mOhms | 3.3 nC | ||||
| GS66516B-MR | Infineon | ![]() |
60 A | 32 mOhms | 14.2 nC | 22 ns | 12.4 ns | 14.9 ns | 4.6 ns |
| GS66506T-TR | Infineon | ![]() |
22.5 A | 90 mOhms | 4.5 nC | ||||
| GS66508B-MR | Infineon | ![]() |
30 A | 63 mOhms | 6.1 nC | 5.2 ns | 3.7 ns | 8 ns | 4.1 ns |
| GS66508B-TR | Infineon | ![]() |
30 A | 63 mOhms | 6.1 nC | ||||
| GS66508T-MR | Infineon | ![]() |
30 A | 63 mOhms | 6.1 nC | 5.2 ns | 3.7 ns | 8 ns | 4.1 ns |
| GS66508T-TR | Infineon | ![]() |
30 A | 63 mOhms | 6.1 nC | ||||
| GS66516T-MR | Infineon | ![]() |
60 A | 32 mOhms | 14.2 nC | 22 ns | 12.4 ns | 14.9 ns | 4.6 ns |
| GS66516T-TR | Infineon | ![]() |
60 A | 32 mOhms | 14.2 nC |
發佈日期: 2020-08-26
| 更新日期: 2024-09-04