228969-2121

Molex
538-228969-2121
228969-2121

製造商:

說明:
專用線纜 HYPERQUBE 6MM 4 AWG P-P 1M NA

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
20
預期17/3/2026
工廠前置作業時間:
24
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$337.84 HK$337.84
HK$287.12 HK$2,871.20
HK$268.38 HK$5,367.60
HK$256.30 HK$12,815.00
HK$244.05 HK$24,405.00
HK$228.84 HK$45,768.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 專用線纜
RoHS:  
228969
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Specialized Cables
原廠包裝數量: 10
子類別: Cable Assemblies
公司名稱: HyperQube
零件號別名: 2289692121 02289692121
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

Off-The-Shelf (OTS) HyperQube Cable Assemblies

Molex Off-The-Shelf (OTS) HyperQube Cable Assemblies are designed with a large wire gauge that allows connectors to accommodate prototype requirements. These discrete cables reduce engineering (mechanical and electrical) and purchasing time needed to qualify a cable. Additionally, these cable assemblies are crimped in an automated press that eliminates the risk of poor crimping during the prototyping process. These cable assemblies are available in two options: Single-Row (SR) and Double-Row (DR), with a variety of connectors. The OTS HyperQube delivers reliable, space-saving performance with enhanced features to prevent mis-mating and ensure secure, touch-proof, and finger-safe installations. These cable assemblies are built to meet strict industry standards and offer safe and durable power transmission in demanding environments.