19290-0400

Molex
538-19290-0400
19290-0400

製造商:

說明:
穿孔機及衝壓機 HHL DIE SET TOOL KIT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,473.20 HK$5,473.20
HK$5,311.60 HK$26,558.00
HK$5,173.42 HK$51,734.20
25 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 穿孔機及衝壓機
RoHS:
Dies
Crimping
Square
Hydraulic press assembly
品牌: Molex
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
描述/功能: Crimp tool kil for imperium plus 3/0 AWG
封裝: Bulk
產品類型: Punches & Dies
系列: 207122
原廠包裝數量: 1
子類別: Tools
公司名稱: Imperium
零件號別名: 0192900400
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8466940090
CAHTS:
8466949000
USHTS:
8466948585
TARIC:
8466940000
ECCN:
EAR99

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.