ZA1-9040000

Harwin
855-ZA1-9040000
ZA1-9040000

製造商:

說明:
提取、移除和插入工具 Extraction Tool

庫存量: 9

庫存:
9
可立即送貨
在途量:
8
預期25/2/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$580.58 HK$580.58
HK$485.31 HK$2,426.55
HK$470.02 HK$4,700.20
HK$450.13 HK$11,253.25
HK$447.99 HK$22,399.50
HK$442.24 HK$44,224.00
250 報價

商品屬性 屬性值 選擇屬性
Harwin
產品類型: 提取、移除和插入工具
RoHS:  
Removal Tools
Contact Removal Tool
For Use With Harwin Kona Series Ka1-0400005 Socket Contacts
品牌: Harwin
用於: Kona Series Latching Collar
產品類型: Extraction / Insertion Tools
系列: KONA
大小: 10 mm x 35 mm
原廠包裝數量: 1
子類別: Tools
公司名稱: KONA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205590000
USHTS:
8205595560
JPHTS:
820559000
TARIC:
8205598000
BRHTS:
82055900
ECCN:
EAR99

High-Reliability Connector Solutions

Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.