DNT-100

Panduit
644-DNT-100
DNT-100

製造商:

說明:
折皺器/折皺工具 TOOL - NOTCHING TOOL

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
9
預期13/4/2026
16
9
預期11/5/2026
7
待定
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,681.65 HK$1,681.65
HK$1,631.01 HK$16,310.10
HK$1,585.39 HK$39,634.75

商品屬性 屬性值 選擇屬性
Panduit
產品類型: 折皺器/折皺工具
RoHS:  
Multi-Tools
Duct Notching Tool
Removing Sidewalls for Intersection or Bundles Conduit
品牌: Panduit
產品類型: Crimpers
系列: DNT
原廠包裝數量: 1
子類別: Tools
公司名稱: PANDUCT
每件重量: 50.651 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8203200000
USHTS:
8205595560
JPHTS:
820559000
TARIC:
8203200000
BRHTS:
82055900
ECCN:
EAR99

CT 系列壓接工具

Panduit  CT系列壓接工具旨在提高生產力並最大程度減少重複性應力損傷。這些壓接工具在整個實體基礎設施中提供 一致的端接和最可靠的性能。CT 系列壓接工具已獲得 UL 認證和認可、CSA 認證、核能認證、美國船級社(ABS)批准,並符合適用的軍事規範。

Panduct® Installation Tools

Panduit Panduct® Installation Tools feature a range of cutting, notching, and installation tools designed for use with Panduit wiring ducts and covers. The lineup includes the PBDCT bench-mount and DCT hand-held cutting tools, the DFCT duct finger-cutting tool, the DNT-100 sidewall notching tool, and the TNR nylon rivet tool. These tools are designed to work in conjunction with one another. The PBDCT and DCT both cut wiring ducts, while the DFCT cuts wiring duct fingers, including wide-slotted types. The DNT-100 tool is designed to notch or remove sidewalls to the bottom score line for corner and T junctions, and the TNR hand-held tool quickly and easily installs or removes Panduit nylon rivets. Panduit Panduct Installation Tools feature rugged construction for long-term use, and cutting tool replacement blades are available.

Panduct® DCT Duct Cutting & DNT-100 Notching Tools

Panduit Panduct® DCT Duct Cutting and DNT-100 Sidewall Notching Tools are designed for use with Panduit wiring ducts and covers. The DCT tool cuts wiring ducts up to 2" wide, providing a smooth, burr-free cut for all types of slotted walls and covers. The DCT cutting tool is constructed from heavy-duty steel and has a spring to assist in opening the handle. The DNT-100 tool is used to notch the duct sidewall down to the score line to facilitate finger breakouts for corner and T junctions. The DNT-100 notching tool can also remove sidewalls to create intersections or assist with the bundling of wire ducts. Both versions of these Panduit Panduct tools feature a hand-held design with manual operation and no power required.