200218-4000

Molex
538-200218-4000
200218-4000

製造商:

說明:
折皺器/折皺工具 HAND TOOL CP3.3 18-22AWG UL1007 WR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
預期20/4/2026
工廠前置作業時間:
15
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,928.83 HK$3,928.83
HK$3,614.01 HK$18,070.05
HK$3,484.79 HK$34,847.90
HK$3,478.87 HK$86,971.75
50 報價

商品屬性 屬性值 選擇屬性
Molex
產品類型: 折皺器/折皺工具
Crimpers
Crimp Tool
CP-3.3 Wire-to-Wire Plug and Receptacle Terminals
品牌: Molex
封裝: Bulk
產品類型: Crimpers
系列: 207129
原廠包裝數量: 5
子類別: Tools
公司名稱: CP-3.3
零件號別名: 2002184000 02002184000
每件重量: 613 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8205590000
CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

Mini-Fit Sr.™ 連接器

Molex Mini-Fit Sr.™ Connectors are available in silver along with other options and support up to 50.0A current with superb electrical reliability and significant cost-savings over a vast range of industrial, consumer, power supply, medical and commercial vehicle applications. The connectors have polarized housing that prevents connector mis-mating, dual-beam (female) terminal design that gives four points of contact to ensure superb contact reliability, and prevents terminal back-out with Terminal Position Assurance (PTA) retainer on housings.
Learn More