10168628-001HT

Amphenol FCI
649-10168628-001HT
10168628-001HT

製造商:

說明:
折皺器/折皺工具 Crimp Hand Tool HVLock

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
2
預期15/6/2026
工廠前置作業時間:
20
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,408.96 HK$4,408.96
HK$3,763.20 HK$18,816.00
HK$3,727.03 HK$37,270.30
HK$3,726.62 HK$93,165.50
50 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 折皺器/折皺工具
RoHS:  
品牌: Amphenol FCI
組裝國家: Not Available
擴散國: Not Available
原產國: DE
封裝: Bulk
產品類型: Crimpers
原廠包裝數量: 1
子類別: Tools
公司名稱: FitMate
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8203200090
USHTS:
8203206060
JPHTS:
820320000
TARIC:
8203200000
BRHTS:
82032090
ECCN:
EAR99

FitMate™ 0.80mm Wire-to-Board Connectors

Amphenol FCI FitMate™ 0.80mm Wire-to-Board Connectors offer a modular and fine-pitch wire-to-board solution for devices that require compact and low-profile connectors. These connectors incorporate a 32AWG to 28AWG wire gauge range and up to 0.5A current rating. The FitMate™ wire-to-board connectors comprise a low-profile design with a UL 94V-0 flammability-rated LCP material. These wire-to-board connectors are available in single-row vertical SMT and right-angle SMT configurations. The FitMate wire-to-board connectors feature locking mechanisms to provide enhanced contact reliability. These wire-to-board connectors comply with RoHS and are lead and halogen-free.