SEN0683

DFRobot
426-SEN0683
SEN0683

製造商:

說明:
DFRobot配件 The HUSKYLENS 2 Microscope Lens Module is a dedicated optical accessory engineered to unlock the microscopic potential of the HUSKYLENS 2 AI vision sensor. By integrating a specialized 6mm focal length lens, this 30x magnification attachment transfor

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$91.49 HK$91.49

商品屬性 屬性值 選擇屬性
DFRobot
產品類型: DFRobot配件
RoHS:  
Lens
品牌: DFRobot
封裝: Bulk
產品類型: Accessories
子類別: Supplies
公司名稱: HUSKYLENS
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9011900000
USHTS:
9011900000
JPHTS:
901190000
TARIC:
9011900000
MXHTS:
9011900100
ECCN:
EAR99

HUSKYLENS 2 Microscope Camera Module

DFRobot HUSKYLENS 2 Microscope Camera Module provides approximately 30x magnification with a 6mm focal length lens and a 2MP GC2093 image sensor. This module is a dedicated optical accessory engineered to unlock the microscopic potential of the HUSKYLENS 2 AI vision sensor. The HUSKYLENS 2 microscope camera module enables the observation and identification of microscopic targets, such as cells, with a minimum resolvable line width of approximately 3μm. This module empowers the HUSKYLENS 2 to apply its machine vision algorithms, such as object recognition, tracking, and classification, to the microscopic world. The HUSKYLENS 2 microscope camera module can be trained to identify and react to specific types of cells, micro-organisms, or material structures, automating complex observation tasks. This module is ideal for automated biology, microscopic quality inspection, and interdisciplinary technology education.