MB75-DISS-3-PK

SECO
743-MB75-DISS-3-PK
MB75-DISS-3-PK

製造商:

說明:
散熱器 COMe-B75-CT6 Heat Sink (ACTIVE) - Packaged

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 12   多個: 4
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$493.20 HK$5,918.40

商品屬性 屬性值 選擇屬性
SECO
產品類型: 散熱器
Heat Sinks
Panel
95 mm
95 mm
30 mm
品牌: SECO
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
產品類型: Heat Sinks
系列: COMe-B75-CT6
原廠包裝數量: 4
子類別: Heat Sinks
類型: Active Cooler
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

MB75-DISS-3-PK Heat Sink (Active)

SECO MB75-DISS-3-PK Heat Sink (Active) is designed for the COM Express Type 6 - COMe-B75-CT6 highly integrated module. The COMe-B75-CT6 module offers high performance and comes in small dimensions. The high operating frequencies and the small size of the COMe-B75-CT6 module lead to high heat generation. The MB75-DISS-3-PK heat sink helps to dissipate the heat and maintains the CPU within the allowed temperature range. This heat sink is not intended to be a guaranteed standalone cooling system. SECO MB75-DISS-3-PK heat sink is used only as a supplemental means of transferring heat to another dissipation system like heat sinks, fans, and heat pipes.